Cypress Semiconductor CY8C28645-24LTXI, CMOS System-On-Chip for Automotive, Capacitive Sensing, Controller, Embedded,
- RS Stock No.:
- 125-4182P
- Mfr. Part No.:
- CY8C28645-24LTXI
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-4182P
- Mfr. Part No.:
- CY8C28645-24LTXI
- Brand:
- Cypress Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Processing Unit | Microprocessor | |
| Application | Automotive, Capacitive Sensing, Controller, Embedded, Flash, LED, PSoC 1 Mixed-Signal Array, USB | |
| Technology | CMOS | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 48 | |
| Dimensions | 7 x 7 x 1mm | |
| Height | 1mm | |
| Length | 7mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 7mm | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Processing Unit Microprocessor | ||
Application Automotive, Capacitive Sensing, Controller, Embedded, Flash, LED, PSoC 1 Mixed-Signal Array, USB | ||
Technology CMOS | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 48 | ||
Dimensions 7 x 7 x 1mm | ||
Height 1mm | ||
Length 7mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
Width 7mm | ||
Related links
- Cypress Semiconductor CY8C24223A-24PXI Capacitive Sensing Embedded,
- Infineon CY8C21634-24LTXI Capacitive Sensing Embedded LED,
- Infineon CY8C20236A-24LKXI Capacitive Sensing Embedded
- Infineon CY8C21634-24LTXI 32-Pin QFN
- Cypress Semiconductor CY8CMBR3 Capacitive Touch Sensor 300 mm 1.71 V 16 QFN
- Cypress Semiconductor CY8C3866LTI-068, CMOS System On Chip SOC 48-Pin QFN
- Cypress Semiconductor CY8C29566-24AXI, CMOS System On Chip SOC 44-Pin TQFP
- Cypress Semiconductor CY8C21534-24PVXI, CMOS System On Chip SOC 28-Pin SSOP
