Infineon CY8C20236A-24LKXI, CMOS System On Chip SOC for Automotive, Capacitive Sensing, Controller, Embedded, Flash,
- RS Stock No.:
- 171-0927
- Mfr. Part No.:
- CY8C20236A-24LKXI
- Brand:
- Infineon
Subtotal (1 tray of 490 units)*
$1,754.20
(exc. GST)
$1,930.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 490 + | $3.58 | $1,754.20 |
*price indicative
- RS Stock No.:
- 171-0927
- Mfr. Part No.:
- CY8C20236A-24LKXI
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Processing Unit | Microprocessor | |
| Application | Automotive, Capacitive Sensing, Controller, Embedded, Flash, LED, PSoC 1 Mixed-Signal Array, USB | |
| Technology | CMOS | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Dimensions | 3 x 3 x 0.55mm | |
| Height | 0.55mm | |
| Length | 3mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.71 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Processing Unit Microprocessor | ||
Application Automotive, Capacitive Sensing, Controller, Embedded, Flash, LED, PSoC 1 Mixed-Signal Array, USB | ||
Technology CMOS | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 16 | ||
Dimensions 3 x 3 x 0.55mm | ||
Height 0.55mm | ||
Length 3mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.71 V | ||
Minimum Operating Temperature -40 °C | ||
Width 3mm | ||
Related links
- Infineon CY8C21634-24LTXI Capacitive Sensing Embedded LED,
- Cypress Semiconductor CY8C24223A-24PXI Capacitive Sensing Embedded,
- Cypress Semiconductor CY8C28645-24LTXI Capacitive Sensing Embedded,
- Infineon CY8C21634-24LTXI 32-Pin QFN
- Infineon Capacitive Touch Screen Controller UART Touch Screen Controller 2 Wire, 16-Pin QFN
- Infineon CY8CMBR2044-24LKXI Capacitive Touch Screen Controller UART Touch Screen Controller 2 Wire, 16-Pin QFN
- CY8C20237-24LKXI 8 bit 23.43ksps Serial-I2C 2-Wire, 16-Pin QFN
- Texas Instruments CC8520RHAT Wireless Headphone
