Infineon CY8C21634-24LTXI, CMOS System On Chip SOC for Capacitive Sensing, 32-Pin QFN
- RS Stock No.:
- 726-0372P
- Mfr. Part No.:
- CY8C21634-24LTXI
- Brand:
- Cypress Semiconductor
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 726-0372P
- Mfr. Part No.:
- CY8C21634-24LTXI
- Brand:
- Cypress Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Processing Unit | Microprocessor | |
| Application | Capacitive Sensing | |
| Technology | CMOS | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Dimensions | 5 x 5 x 0.88mm | |
| Height | 0.88mm | |
| Length | 5mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.4 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 5mm | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Processing Unit Microprocessor | ||
Application Capacitive Sensing | ||
Technology CMOS | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 32 | ||
Dimensions 5 x 5 x 0.88mm | ||
Height 0.88mm | ||
Length 5mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.4 V | ||
Minimum Operating Temperature -40 °C | ||
Width 5mm | ||
Related links
- Infineon CY8C21634-24LTXI Capacitive Sensing Embedded LED,
- Cypress Semiconductor CY8C28645-24LTXI Capacitive Sensing Embedded,
- Infineon CY8C20236A-24LKXI Capacitive Sensing Embedded
- Infineon PSoC Microcontroller 4kB FLASH, 32-Pin QFN
- Infineon PSoC Microcontroller 8kB FLASH, 32-Pin QFN
- Infineon CY8C21434-24LTXI PSoC Microcontroller 8kB FLASH, 32-Pin QFN
- Infineon CY8C24423A-24LTXI PSoC Microcontroller 4kB FLASH, 32-Pin QFN
- Infineon PSoC Microcontroller 16kB FLASH, 56-Pin QFN
