Cypress Semiconductor CY8C21534-24PVXI, CMOS System On Chip SOC 28-Pin SSOP
- RS Stock No.:
- 390-479P
- Mfr. Part No.:
- CY8C21534-24PVXI
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 390-479P
- Mfr. Part No.:
- CY8C21534-24PVXI
- Brand:
- Cypress Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Processing Unit | Microprocessor | |
| Technology | CMOS | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Dimensions | 10.4 x 5.6 x 1.85mm | |
| Height | 1.85mm | |
| Length | 10.4mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.4 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 5.6mm | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Processing Unit Microprocessor | ||
Technology CMOS | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 28 | ||
Dimensions 10.4 x 5.6 x 1.85mm | ||
Height 1.85mm | ||
Length 10.4mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.4 V | ||
Minimum Operating Temperature -40 °C | ||
Width 5.6mm | ||
Related links
- Infineon CY8C27443-24PVXI CMOS System On Chip SOC 28-Pin SSOP
- Infineon CMOS System On Chip SOC 28-Pin SSOP
- Infineon PSoC Microcontroller 8kB FLASH, 28-Pin SSOP
- Infineon CY8C21534-24PVXI PSoC Microcontroller 8kB FLASH, 28-Pin SSOP
- Infineon CY8C29466-24PVXI CMOS System-On-Chip 28-Pin SSOP
- Cypress Semiconductor CY8C3866LTI-068, CMOS System On Chip SOC 48-Pin QFN
- Cypress Semiconductor CY8C29566-24AXI, CMOS System On Chip SOC 44-Pin TQFP
- Nordic Semiconductor ARM Cortex M4 Bluetooth SoC 28-Pin WLCSP
