TRACOPOWER Switching Regulator, Through Hole, 15V dc Output Voltage, 2 A Output Current

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$15.94

(exc. GST)

$17.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$15.94
3 - 4$15.77
5 +$15.39

*price indicative

Packaging Options:
RS Stock No.:
906-8496
Mfr. Part No.:
TSR 2-24150
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

15V dc

Product Type

Switching Regulator

Output Current

2A

Mount Type

Through Hole

Number of Outputs

1

Efficiency

96%

Ripple and Noise

75mV Pk-Pk

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

TSR 2

Line Regulation

0.5 %

Package Type

SIP

Length

14mm

Width

7.5mm

Standards/Approvals

UL 60950-1, UL 94 V-0, MIL-STD-810F, IEC/EN 60950-1

Weight

2.6g

Depth

10.1mm

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

MTBF

13520000h

Load Regulation

1 %

COO (Country of Origin):
TW

Traco Power Switching Regulator, SIP-3 Format, 96% Efficiency - TSR 2 Series - TSR 2-24150


Get your power source into shape with this switching regulator from Traco Power. By stepping inputs down to a fixed 15V DC load, the converter ensures your power supply meets your system's demands without needing to replace components. A start-up time of 5ms means the device gets straight to switching loads for snappy conversion. You'll have no trouble securely installing it, thanks to its through-hole mounting method. The regulator's overload, overcurrent and short-circuit protections ward off faults to keep its working parts guarded.

Features & Benefits


• Load regulation rating of 1% for a stable power output through supply changes

• Compact SIP-3 format slots easily onto busy boards

• Plastic and silicone insulation keeps fingers clear of dangerous loads

• Input range between 18 and 36V DC for wide compatibility

Applications


• Electrical engineering

• Industrial robotics systems

• Processing plants

Do I need to install a heatsink to use this regulator?


No, as this device runs at 96% efficiency it loses minimal energy as waste heat. This means it runs cool, so you don't need to fit a heatsink.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy