TRACOPOWER Switching Regulator, Through Hole, 15V dc Output Voltage, 2 A Output Current
- RS Stock No.:
- 166-6064
- Mfr. Part No.:
- TSR 2-24150
- Brand:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$158.57
(exc. GST)
$174.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $158.57 | $15.857 |
| 2 - 3 | $155.11 | $15.511 |
| 4 + | $151.77 | $15.177 |
*price indicative
- RS Stock No.:
- 166-6064
- Mfr. Part No.:
- TSR 2-24150
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | Switching Regulator | |
| Output Current | 2A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Efficiency | 96% | |
| Ripple and Noise | 75mV Pk-Pk | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | TSR 2 | |
| Line Regulation | 0.5 % | |
| Package Type | SIP | |
| Width | 7.5mm | |
| Standards/Approvals | UL 60950-1, UL 94 V-0, MIL-STD-810F, IEC/EN 60950-1 | |
| Weight | 2.6g | |
| Depth | 10.1mm | |
| Length | 14mm | |
| Maximum Input Voltage | 36V dc | |
| MTBF | 13520000h | |
| Minimum Input Voltage | 18V | |
| Load Regulation | 1 % | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 15V dc | ||
Product Type Switching Regulator | ||
Output Current 2A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Efficiency 96% | ||
Ripple and Noise 75mV Pk-Pk | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Series TSR 2 | ||
Line Regulation 0.5 % | ||
Package Type SIP | ||
Width 7.5mm | ||
Standards/Approvals UL 60950-1, UL 94 V-0, MIL-STD-810F, IEC/EN 60950-1 | ||
Weight 2.6g | ||
Depth 10.1mm | ||
Length 14mm | ||
Maximum Input Voltage 36V dc | ||
MTBF 13520000h | ||
Minimum Input Voltage 18V | ||
Load Regulation 1 % | ||
- COO (Country of Origin):
- TW
Traco Power Switching Regulator, SIP-3 Format, 96% Efficiency - TSR 2 Series - TSR 2-24150
Get your power source into shape with this switching regulator from Traco Power. By stepping inputs down to a fixed 15V DC load, the converter ensures your power supply meets your system's demands without needing to replace components. A start-up time of 5ms means the device gets straight to switching loads for snappy conversion. You'll have no trouble securely installing it, thanks to its through-hole mounting method. The regulator's overload, overcurrent and short-circuit protections ward off faults to keep its working parts guarded.
Features & Benefits
• Load regulation rating of 1% for a stable power output through supply changes
• Compact SIP-3 format slots easily onto busy boards
• Plastic and silicone insulation keeps fingers clear of dangerous loads
• Input range between 18 and 36V DC for wide compatibility
Applications
• Electrical engineering
• Industrial robotics systems
• Processing plants
Do I need to install a heatsink to use this regulator?
No, as this device runs at 96% efficiency it loses minimal energy as waste heat. This means it runs cool, so you don't need to fit a heatsink.
Related links
- TRACOPOWER Switching Regulator 15V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 15V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 15V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 15V dc 3 A Output Current, 1 Outputs
- TRACOPOWER Switching Regulator 15V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 5V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 6.5V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 1.2V dc Output Voltage 1 Outputs
