TRACO POWER Switching Regulator, Through Hole, 1.2V dc Output Voltage, 2 A Output Current

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$19.26

(exc. GST)

$21.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$19.26-
3 - 4$18.802%
5 +$18.513%

*price indicative

RS Stock No.:
906-8468
Distrelec Article No.:
300-67-294
Mfr. Part No.:
TSR 2-2412
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

Switching Regulator

Output Voltage 1

1.2V dc

Output Current

2A

Mount Type

Through Hole

Number of Outputs

1

Efficiency

84%

Ripple and Noise

50mV Pk-Pk

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

TSR 2

Line Regulation

0.5 %

Package Type

SIP

Weight

2.6g

Length

14mm

Width

7.5mm

Depth

10.1mm

Standards/Approvals

IEC/EN 60950-1, UL 60950-1, UL 94 V-0, MIL-STD-810F

Maximum Input Voltage

36V dc

Load Regulation

1 %

MTBF

13520000h

Minimum Input Voltage

4.6V

COO (Country of Origin):
TW

Tracopower 2A Step-Down Switching Regulator, TSR 2 Series


New and advanced ultra-compact range of SIP packaged step down regulators from Tracopower. The TSR 2 series offers a direct drop-in upgrade to the antiquated LMxx series. Boasting up to 96% efficiency without the need for extra heat dissipation such as a heat sink.

Another main benefit of the TSR 2 series is the significant advantage of using switching regulators over linear variants. Benefits for making the transition include better output accuracy and a lower standby current.

Features and Benefits


Compatible with the LMxx series linear regulators.

Integral short circuit protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy