Recom Switching Regulator, Surface, 9V dc Output Voltage, 500 mA Output Current
- RS Stock No.:
- 706-3944
- Mfr. Part No.:
- R-78AA9.0-0.5SMD
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 9 more to save $3.51
View bulk pricing optionsSubtotal (1 unit)*
$16.59
(exc. GST)
$18.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 8 | $16.59 | - |
| 9 - 16 | $16.20 | $3.51 |
| 17 + | $15.94 | $11.05 |
*price indicative
- RS Stock No.:
- 706-3944
- Mfr. Part No.:
- R-78AA9.0-0.5SMD
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 9V dc | |
| Product Type | Switching Regulator | |
| Output Current | 500mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Power | 5W | |
| Efficiency | 96% | |
| Ripple and Noise | 30mV Pk-Pk | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | R-78AA-0.5 | |
| Line Regulation | 0.1 % | |
| Package Type | DIP | |
| Length | 15.3mm | |
| Width | 9.6mm | |
| Depth | 8.8mm | |
| Standards/Approvals | RoHS | |
| Weight | 2.7g | |
| Maximum Input Voltage | 32V dc | |
| MTBF | 21098000h | |
| Minimum Input Voltage | 11V | |
| Load Regulation | 0.7 % | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 9V dc | ||
Product Type Switching Regulator | ||
Output Current 500mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Power 5W | ||
Efficiency 96% | ||
Ripple and Noise 30mV Pk-Pk | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Series R-78AA-0.5 | ||
Line Regulation 0.1 % | ||
Package Type DIP | ||
Length 15.3mm | ||
Width 9.6mm | ||
Depth 8.8mm | ||
Standards/Approvals RoHS | ||
Weight 2.7g | ||
Maximum Input Voltage 32V dc | ||
MTBF 21098000h | ||
Minimum Input Voltage 11V | ||
Load Regulation 0.7 % | ||
- COO (Country of Origin):
- TW
RECOM Switching Regulator, 4.5W Power Rating, 96% Maximum Efficiency - R-78AA-0.5 Series - R-78AA9.0-0.5SMD
Has a mismatch between your power supply and the needs of your equipment left you scratching your head? Let this switching regulator from RECOM smooth things out. It converts input voltages between 11 and 32V DC to a 9V DC output, helping keep your supply and devices in sync. As it gets to work in 50ms, the unit slashes warm-up times and ensures your system's ready to go pronto. Automatic short-circuit protection shakes off sudden electrical faults. With narrow body measurements of 15.3 (L) x 9.6 (W) x 8.8mm (D), this a Compact choice for crowded panels.
• Low ripple voltages of up to 40mV, so it limits disruption from electrical noise
• Mounts directly to surfaces, making for an easy installation
• Plastic housing with epoxy resin potting for effective insulation
• Wide operating temperature range between -40°C and +71°C, making it suitable for harsh industrial settings
Applications
• Security cameras
• Food production
• Logistics industry
Do I need to install a heatsink to use this product?
No. This regulator delivers conversion efficiencies up to 96% to minimise heat build-up. This means there's no need to make space for a heatsink in your system.
R78AAxx-0.5SMD Series
Replacement for R-78Axx-0.5SMD series
Non-isolated
High efficiency up to 97%
Adjustable output voltage
Wide input voltage range
Thermal shutdown and continuous short circuit protection
Remote On/Off control
UL94V-0 package material
SMD 10 pin package
Note
Derate output when operating temperature above +71°C.
MTBF to MIL-HDBK 217F (+25°C).
Stk numbers 706-3922 and 706-3957 have fixed output voltages.
MTBF to MIL-HDBK 217F (+25°C).
Stk numbers 706-3922 and 706-3957 have fixed output voltages.
Standards
EN-60950-1
Related links
- Recom Switching Regulator 9V dc Output Voltage 1 Outputs
- Recom Switching Regulator 3.3V dc Output Voltage 1 Outputs
- Recom Switching Regulator 12V dc Output Voltage 1 Outputs
- Recom Switching Regulator 6.5V dc Output Voltage 1 Outputs
- Recom Switching Regulator 5V dc Output Voltage 1 Outputs
- Recom Switching Regulator 2.5V dc Output Voltage 34V dc 1 Outputs
- Recom Switching Regulator 5V Output Voltage 5 Outputs
- Recom Switching Regulator 3.3V Output Voltage 5 Outputs
