Recom Switching Regulator, Surface, 6.5V dc Output Voltage, 500 mA Output Current
- RS Stock No.:
- 166-6622
- Mfr. Part No.:
- R-78AA6.5-0.5SMD
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 33 units)*
$508.89
(exc. GST)
$559.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $508.89 | $15.421 |
| 2 - 3 | $497.71 | $15.082 |
| 4 + | $487.02 | $14.758 |
*price indicative
- RS Stock No.:
- 166-6622
- Mfr. Part No.:
- R-78AA6.5-0.5SMD
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 6.5V dc | |
| Product Type | Switching Regulator | |
| Output Current | 500mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 95% | |
| Ripple and Noise | 20mV Pk-Pk | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | R-78AA-0.5 | |
| Package Type | Surface Mount | |
| Line Regulation | 0.2 % | |
| Length | 15.3mm | |
| Width | 9.6mm | |
| Weight | 2.7g | |
| Standards/Approvals | EN 60950-1 | |
| Depth | 8.8mm | |
| Maximum Input Voltage | 32V dc | |
| MTBF | 29253000h | |
| Minimum Input Voltage | 8V | |
| Load Regulation | 0.7 % | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 6.5V dc | ||
Product Type Switching Regulator | ||
Output Current 500mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 95% | ||
Ripple and Noise 20mV Pk-Pk | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Series R-78AA-0.5 | ||
Package Type Surface Mount | ||
Line Regulation 0.2 % | ||
Length 15.3mm | ||
Width 9.6mm | ||
Weight 2.7g | ||
Standards/Approvals EN 60950-1 | ||
Depth 8.8mm | ||
Maximum Input Voltage 32V dc | ||
MTBF 29253000h | ||
Minimum Input Voltage 8V | ||
Load Regulation 0.7 % | ||
- COO (Country of Origin):
- TW
RECOM Switching Regulator, Surface Mounting, 500mA Output Current - R-78AA-0.5 Series - R-78AA6.5-0.5SMD
Whether you're working on an industrial or medical project, this RECOM switching regulator keeps things safe and sound. It takes an input voltage between 8 and 32V DC and delivers a 6.5V DC output, ensuring your device receives a reliably steady power supply. An efficiency rating of 95% means very little energy is lost during conversion, so you won't have nuisance heat to deal with. As this is a surface-mounting unit, installation takes just a jiffy. To seal the deal, this regulator comes in a flame-resistant plastic casing that reduces the risk of fire damage.
Features & Benefits
• Mean time between failures of over 29 million hours at +25°C indicates long-term reliability
• Low ripple and noise of 20mV Pk-Pk to ensure a stable output voltage
• Light 2.7g weight won't strain your setup
Applications
• Communications industry
• Automotive electronics
• Robotics systems
What size is this switching regulator?
This switching regulator has dimensions 15.3 (L) x 9.6 (W) x 8.8mm (D), so you can easily squeeze it into a tight spot.
Is this regulator suitable for use in extreme temperatures?
You can trust this unit to get on with its job reliably in temperatures between -40°C and +85°C.
Related links
- Recom Switching Regulator 6.5V dc Output Voltage 500mA Output
- Recom Switching Regulator 3.3V dc Output Voltage 1 Outputs
- Recom Switching Regulator 12V dc Output Voltage 1 Outputs
- Recom Switching Regulator 5V dc Output Voltage 1 Outputs
- Recom Switching Regulator 9V dc Output Voltage 1 Outputs
- Recom Switching Regulator 2.5V dc Output Voltage 34V dc 1 Outputs
- Recom Switching Regulator 6.5V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 6.5V dc Output Voltage 1 Outputs
