XP Power DC-DC Switching Regulator, 3.3V dc Output Voltage, 6.5 → 36V dc Input Voltage, 1A Output Current, 1
- RS Stock No.:
- 212-4648
- Mfr. Part No.:
- SVR10S3V3
- Brand:
- XP Power
On back order for despatch 04/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Tube of 32
$173.04
(exc. GST)
$190.34
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 - 1 | $173.04 | $5.408 |
2 - 3 | $170.35 | $5.323 |
4 + | $167.18 | $5.224 |
*price indicative |
- RS Stock No.:
- 212-4648
- Mfr. Part No.:
- SVR10S3V3
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The XP power VR10 provides a cost effective compact efficient switching regulator solution operating from a wide range DC input. Output voltages start from 3.3V and the VR10 consumes as little as 0.3mA when idle.
Low 0.3mA Standby Input Current
-40°C to +85°C Operation
MTBF >2MHrs
3 Year Warranty
-40°C to +85°C Operation
MTBF >2MHrs
3 Year Warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Output Current | 1A |
Input Voltage | 6.5 → 36V dc |
Number of Outputs | 1 |
Related links
- Infineon TLF35584QVVS2XUMA2 DC-DC DC-DC Converter 48-Pin, VQFN
- XP Power DC-DC Switching Regulator 6 → 36V dc Input Voltage 1
- Infineon TLF35584QKVS1XUMA2 DC-DC DC-DC Converter 64-Pin, LQFP
- XP Power DC-DC Switching Regulator 4.75 → 36V dc Input Voltage 1
- DC-DC DC-DC Converter PQFN
- XP Power DC-DC Switching Regulator 4.75 → 28V dc Input Voltage 2
- Renesas Electronics ISL6314 DC-DC Converter -0.3 → 6 V dc Input
- XP Power DC-DC Switching Regulator 8 → 36V dc Input Voltage 1