XP Power DC-DC Switching Regulator, 3.3V dc Output Voltage, 4.75 → 36V dc Input Voltage, 500mA Output Current, 1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
212-4686
Mfr. Part No.:
VR05S3V3
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

3.3V dc

Output Current

500mA

Input Voltage

4.75 → 36V dc

Number of Outputs

1

COO (Country of Origin):
CN
The XP power VR05 provides a cost effective compact efficient switching regulator solution operating from a wide range DC input. Output voltages start from 3.3V and the VR05 consumes as little as 0.2mA when idle.

Low 0.1mA Standby Input Current
-40°C to +85°C Operation
MTBF >2MHrs
3 Year Warranty

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.