XP Power DC-DC Switching Regulator, 3.3V dc Output Voltage, 4.75 → 28V dc Input Voltage, 500mA Output Current, 2
- RS Stock No.:
- 212-4641
- Mfr. Part No.:
- SVR05S3V3
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 212-4641
- Mfr. Part No.:
- SVR05S3V3
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 3.3V dc | |
| Output Current | 500mA | |
| Input Voltage | 4.75 → 28V dc | |
| Number of Outputs | 2 | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 3.3V dc | ||
Output Current 500mA | ||
Input Voltage 4.75 → 28V dc | ||
Number of Outputs 2 | ||
- COO (Country of Origin):
- CN
The XP power SVR05 provides a cost effective switching regulator solution operating from a wide range DC input range with adjustable output voltages from 1.5V to 15V DC. The SVR05 is designed with size and efficiency in mind with features such as low stan
Industry standard package SMD
Continuous short circuit protection
Wide input range -40°C to +80°C Operating temperature
Efficiency up to 97%
Pin compatible with LM78MXX
Continuous short circuit protection
Wide input range -40°C to +80°C Operating temperature
Efficiency up to 97%
Pin compatible with LM78MXX
