- RS Stock No.:
- 264-3613
- Mfr. Part No.:
- ISL6314IRZ
- Brand:
- Renesas Electronics
568 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.90
(exc. GST)
$10.89
(inc. GST)
Units | Per unit |
1 - 9 | $9.90 |
10 - 24 | $8.95 |
25 - 119 | $8.53 |
120 - 299 | $7.39 |
300 + | $7.09 |
- RS Stock No.:
- 264-3613
- Mfr. Part No.:
- ISL6314IRZ
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Renesas Electronics single-phase PWM control IC provides a precision voltage regulation system for advanced microprocessors. This controller IC maintains the same features as the multi-phase product family, but reduces the output to a single-phase, for lower current systems. By reducing the number of external parts, this integration is optimized for a cost and space saving power management solution.
Overcurrent protection
Selectable operation frequency up to 1.0MHz
Integrated-driver single-phase power conversion
Selectable operation frequency up to 1.0MHz
Integrated-driver single-phase power conversion
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 4.2V dc |
Input Voltage Range | -0.3 → 6 V dc |
Series | ISL6314 |
Related links
- Infineon TLF35584QVVS2XUMA2 DC-DC DC-DC Converter 48-Pin, VQFN
- TDK-Lambda EZA DC-DC Converter 300 → 380 V dc 2.496kW, Rack
- Recom RH DC-DC Converter ±4.5 V dc 1W +90°C Max Temp -40°C Min
- Infineon TLF35584QKVS1XUMA2 DC-DC DC-DC Converter 64-Pin, LQFP
- Recom RH DC-DC Converter ±21.6 V dc 1W +90°C Max Temp -40°C
- DC-DC DC-DC Converter PQFN
- Recom RH DC-DC Converter ±10.8 V dc 1W +90°C Max Temp -40°C
- Recom RH DC-DC Converter ±13.5 V dc 1W +90°C Max Temp -40°C