TRACO POWER Switching Regulator, Through Hole, 6.5V dc Output Voltage, 600 mA Output Current
- RS Stock No.:
- 193-2036
- Mfr. Part No.:
- TSR 0.6-4865WI
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$14.94
(exc. GST)
$16.43
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $14.94 | - |
| 3 - 4 | $14.58 | 2% |
| 5 + | $14.35 | 3% |
*price indicative
- RS Stock No.:
- 193-2036
- Mfr. Part No.:
- TSR 0.6-4865WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 6.5V dc | |
| Output Current | 600mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Efficiency | 91% | |
| Ripple and Noise | 50mV Pk-Pk | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Series | TSR 0.6-4865WI | |
| Line Regulation | ±2.5 % | |
| Length | 12mm | |
| Depth | 13.4mm | |
| Weight | 3g | |
| Standards/Approvals | REACH | |
| Width | 8.6mm | |
| Maximum Input Voltage | 72V dc | |
| MTBF | 18160000h | |
| Minimum Input Voltage | 9V | |
| Load Regulation | 0.6 % | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type Switching Regulator | ||
Output Voltage 1 6.5V dc | ||
Output Current 600mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Efficiency 91% | ||
Ripple and Noise 50mV Pk-Pk | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Series TSR 0.6-4865WI | ||
Line Regulation ±2.5 % | ||
Length 12mm | ||
Depth 13.4mm | ||
Weight 3g | ||
Standards/Approvals REACH | ||
Width 8.6mm | ||
Maximum Input Voltage 72V dc | ||
MTBF 18160000h | ||
Minimum Input Voltage 9V | ||
Load Regulation 0.6 % | ||
- COO (Country of Origin):
- TW
The TSR 0.6WI is a non-isolated POL converter series with an ultra wide 8:1 input voltage range which comes in a standard SIP-3 package. Covering the majority of standard bus- and battery voltages this POL converter is a versatile solution for many applications in distributed power systems where different input voltages have to be handled. Being able to use the same converter in many different situations effectively reduces the bill of material (BOM) of a given application. A high efficiency of up to 94% allows for an operating temperature range of -40 to +85°C (up to 80°C without derating) and makes them excellent drop-in replacements for less efficient LMxx linear regulators. With 0.6A max. output current and standard features such as low standby current, precise regulation and protection against short circuit, overvoltage and overload the TSR 0.6WI is suitable for many battery and distributed power applications.
Related links
- TRACOPOWER Switching Regulator 6.5V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 6.5V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 6.5V dc Output Voltage 1 Outputs
- TRACOPOWER DC/DC Switching Regulator 3.3V dc Output Voltage 72V dc 1 Outputs
- TRACOPOWER Non-Isolated DC-DC Converter 15V dc Output Voltage 72V dc 1 Outputs
- TRACOPOWER Non-Isolated DC-DC Converter 12V dc Output Voltage 17V dc 1 Outputs
- TRACOPOWER Switching Regulator 6.5V dc Output Voltage 1 Outputs
- TRACOPOWER Non-Isolated DC-DC Converter 5V dc Output Voltage 72V dc 1 Outputs
