Maxim Integrated Switching Regulator, Surface, 3.3V dc, 3.36 V dc Output Voltage, 2.5 A Output Current

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
190-8116
Mfr. Part No.:
MAX1644EAE+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Output Voltage 1

3.3V dc, 3.36V dc

Product Type

Switching Regulator

Output Current

2.5A

Mount Type

Surface

Number of Outputs

1

Power

1.2W

Efficiency

95%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Output Voltage 2

2.5V

Number of Pins

16

Series

MAX1644

Package Type

SSOP

Length

6.33mm

Standards/Approvals

RoHS

Depth

1.78mm

Width

5.38mm

Maximum Input Voltage

5.5V dc

Load Regulation

1 mV

Minimum Input Voltage

3V

COO (Country of Origin):
PH
±1% Output Accuracy

95% Efficiency

Internal PMOS and NMOS Switches

70mΩ On-Resistance at VIN = +4.5V

100mΩ On-Resistance at VIN = +3V

Output Voltage

+3.3V or +2.5V Pin-Selectable

+1.1V to VIN Adjustable

+3V to +5.5V Input Voltage Range

360μA (max) Operating Supply Current

< 1μA Shutdown Supply Current

Programmable Constant-Off-Time Operation

350kHz (max) Switching Frequency

Idle Mode Operation at Light Loads

Thermal Shutdown

Adjustable Soft-Start Inrush Current Limiting

100% Duty Cycle During Low-Dropout Operation

Output Short-Circuit Protection

16-Pin SSOP Package

Applications

+3.3V PC Card and CardBus Applications

+5V to +3.3V/+2.5V Conversion

CPU Daughter Card Supply

CPU I/O Supplies

Desktop Bus-Termination Boards

Notebook and Subnotebook Computers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy