Maxim Integrated Switching Regulator, Surface, 4.8V dc Output Voltage
- RS Stock No.:
- 190-7989
- Mfr. Part No.:
- MAX756CSA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-7989
- Mfr. Part No.:
- MAX756CSA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 4.8V dc | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 87% | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Output Voltage 2 | 5.2V dc | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Depth | 1.5mm | |
| Width | 4mm | |
| Minimum Input Voltage | 2.5V dc | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Switching Regulator | ||
Output Voltage 1 4.8V dc | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 87% | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Output Voltage 2 5.2V dc | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Depth 1.5mm | ||
Width 4mm | ||
Minimum Input Voltage 2.5V dc | ||
- COO (Country of Origin):
- PH
Operates Down to 0.7V Input Supply Voltage
87% Efficiency at 200mA
60μA Quiescent Current
20μA Shutdown Mode with Active Reference and LBI Detector
500kHz Maximum Switching Frequency
±1.5% Reference Tolerance Over Temperature
Low-Battery Detector (LBI/LBO)
8-Pin DIP and SO Packages
Applications
2-Cell and 3-Cell Battery-Operated Equipment
3.3V to 5V Step-Up Conversion
Glucose Meters
Medical Instrumentation
Palmtop Computers
Personal Data Communicators/Computers
Portable Data-Collection Equipment
Related links
- Maxim Integrated Switching Regulator -4.8V dc Output Voltage 1 Outputs
- Maxim Integrated Switching Regulator -20V dc 1 Outputs
- Maxim Integrated Switching Regulator 7.15V dc Output Voltage 1 Outputs
- Maxim Integrated Switching Regulator 0.3V dc Output Voltage 1 Outputs
- Maxim Integrated Switching Regulator 12V dc Output Voltage 1 Outputs
- Maxim Integrated Switching Regulator 5.25V dc Output Voltage 1 Outputs
- Maxim Integrated Switching Regulator 2.5V dc 100 mA Output Current, 1 Outputs
- Maxim Integrated Switching Regulator 3.17V dc 225 mA Output Current, 1 Outputs
