XP Power DC-DC Switching Regulator, Surface Mount, 7.2V dc Output Voltage, 14 → 72V dc Input Voltage, 500mA
- RS Stock No.:
- 188-3371
- Mfr. Part No.:
- STH0548S7V2
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-3371
- Mfr. Part No.:
- STH0548S7V2
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 7.2V dc | |
| Output Current | 500mA | |
| Input Voltage | 14 → 72V dc | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Efficiency | 81% @ 72 V | |
| Ripple And Noise | 75mV Pk-Pk | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +100°C | |
| Series | STH05 | |
| Line Regulation | ±1% | |
| Maximum Input Current | 62 mA @ 72 V | |
| Width | 11.8mm | |
| MTBF | 4.8 (Minimum) Mh | |
| Depth | 5mm | |
| Weight | 1.8g | |
| Switching Frequency Range | 550kHz | |
| Length | 19.5mm | |
| Load Regulation | ±1% | |
| Power Signal Conversion Type | DC-DC | |
| Protection Features | Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 7.2V dc | ||
Output Current 500mA | ||
Input Voltage 14 → 72V dc | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Package SMD | ||
Efficiency 81% @ 72 V | ||
Ripple And Noise 75mV Pk-Pk | ||
Minimum Temperature -40°C | ||
Maximum Temperature +100°C | ||
Series STH05 | ||
Line Regulation ±1% | ||
Maximum Input Current 62 mA @ 72 V | ||
Width 11.8mm | ||
MTBF 4.8 (Minimum) Mh | ||
Depth 5mm | ||
Weight 1.8g | ||
Switching Frequency Range 550kHz | ||
Length 19.5mm | ||
Load Regulation ±1% | ||
Power Signal Conversion Type DC-DC | ||
Protection Features Short Circuit Protection | ||
- COO (Country of Origin):
- TW
The STH05 is a new series of innovative low cost DC-DC buck regulators. Based on SMD technology and high levels of automation the series offers many features including voltage trimming, remote on/off, continuous short circuit protection, regulation and high efficiency.
Regulated single outputs from 3.3 to 15VDC
Wide input range
Non-isolated
Output voltage trim ±10%
High efficiency up to 92%
Short-circuit protection
No heatsink required
Remote On/Off
Tape & reel package available
-40°C to +100°C operation
Full load to +60°C
Related links
- XP Power DC-DC Switching Regulator 6.5V dc Output Voltage 500mA
- XP Power DC/DC Switching Regulator 7.2V dc Output Voltage 72V dc 1 Outputs
- XP Power DC-DC Switching Regulator 1.5V dc Output Voltage 500mA
- XP Power DC-DC Switching Regulator 15 → 36V dc Input Voltage 1
- XP Power Switching Regulator 5V dc Output Voltage 500mA Output
- XP Power Switching Regulator 3.3V dc Output Voltage 500mA Output
- XP Power Switching Regulator 12V dc Output Voltage 500mA Output
- XP Power DC/DC Switching Regulator 15V dc Output Voltage 72V dc 1 Outputs
