XP Power DC-DC Switching Regulator, Through Hole, 1.5V dc Output Voltage, 4.75 → 34V dc Input Voltage, 500mA
- RS Stock No.:
- 122-7215
- Mfr. Part No.:
- SR05S1V5
- Brand:
- XP Power
This image is representative of the product range
- RS Stock No.:
- 122-7215
- Mfr. Part No.:
- SR05S1V5
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 1.5V dc | |
| Output Current | 500mA | |
| Input Voltage | 4.75 → 34V dc | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Power Rating | 0.75W | |
| Efficiency | 79% | |
| Ripple And Noise | 60mV Pk-Pk | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Series | SR | |
| Line Regulation | ±0.5% | |
| Switching Frequency Range | 330kHz | |
| Depth | 10.15mm | |
| Maximum Input Current | 10 (No Load)mA | |
| Width | 7.5mm | |
| Protection Features | Short Circuit Protection | |
| Weight | 1.8g | |
| Special Features | Pin Compatible with LM78MXX, Wide Input Range | |
| Length | 11.68mm | |
| MTBF | 4.5Mh | |
| Power Signal Conversion Type | DC-DC | |
| Rated Output Power | 0.75W | |
| Load Regulation | ±0.6% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1.5V dc | ||
Output Current 500mA | ||
Input Voltage 4.75 → 34V dc | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package SIP | ||
Power Rating 0.75W | ||
Efficiency 79% | ||
Ripple And Noise 60mV Pk-Pk | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Series SR | ||
Line Regulation ±0.5% | ||
Switching Frequency Range 330kHz | ||
Depth 10.15mm | ||
Maximum Input Current 10 (No Load)mA | ||
Width 7.5mm | ||
Protection Features Short Circuit Protection | ||
Weight 1.8g | ||
Special Features Pin Compatible with LM78MXX, Wide Input Range | ||
Length 11.68mm | ||
MTBF 4.5Mh | ||
Power Signal Conversion Type DC-DC | ||
Rated Output Power 0.75W | ||
Load Regulation ±0.6% | ||
- COO (Country of Origin):
- TW
XP Power - SR Series of Switch Regulators
Related links
- XP Power Switching Regulator 3.3V dc Output Voltage 500mA Output
- XP Power DC/DC Switching Regulator 1.5V dc Output Voltage 34V dc 1 Outputs
- TRACOPOWER Switching Regulator 1.8V dc Output Voltage 500mA Output
- XP Power DC-DC Switching Regulator 7.2V dc Output Voltage 500mA
- XP Power DC-DC Switching Regulator 6.5V dc Output Voltage 500mA
- XP Power DC-DC Switching Regulator 15 → 36V dc Input Voltage 1
- XP Power Switching Regulator 12V dc Output Voltage 500mA Output
- XP Power Switching Regulator 5V dc Output Voltage 500mA Output
