Recom Switching Regulator, Through Hole, 12V dc Output Voltage 34V dc, 1 A Output Current
- RS Stock No.:
- 166-8997
- Mfr. Part No.:
- R-78B12-1.0L
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 42 units)*
$666.35
(exc. GST)
$732.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $666.35 | $15.865 |
| 2 - 3 | $651.67 | $15.516 |
| 4 + | $637.69 | $15.183 |
*price indicative
- RS Stock No.:
- 166-8997
- Mfr. Part No.:
- R-78B12-1.0L
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | Switching Regulator | |
| Output Current | 1A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Power | 12W | |
| Efficiency | 0.96% | |
| Ripple and Noise | 25mV Pk-Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Pins | 3 | |
| Series | R-78B-1.0(L) | |
| Line Regulation | 0.001 | |
| Package Type | SIP | |
| Length | 11.5mm | |
| Width | 17.5mm | |
| Depth | 8.5mm | |
| Weight | 4g | |
| Standards/Approvals | EN61000-4-2, EN60950-1:2006, TP TC 004/2011, EN61000-4-3, EAC, EN55032, RoHS 2011/65/EU, IEC60950-1:2005 | |
| Maximum Input Voltage | 34V dc | |
| MTBF | 6584000h | |
| Minimum Input Voltage | 32V dc | |
| Load Regulation | 0.0025 % | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc | ||
Product Type Switching Regulator | ||
Output Current 1A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Power 12W | ||
Efficiency 0.96% | ||
Ripple and Noise 25mV Pk-Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Pins 3 | ||
Series R-78B-1.0(L) | ||
Line Regulation 0.001 | ||
Package Type SIP | ||
Length 11.5mm | ||
Width 17.5mm | ||
Depth 8.5mm | ||
Weight 4g | ||
Standards/Approvals EN61000-4-2, EN60950-1:2006, TP TC 004/2011, EN61000-4-3, EAC, EN55032, RoHS 2011/65/EU, IEC60950-1:2005 | ||
Maximum Input Voltage 34V dc | ||
MTBF 6584000h | ||
Minimum Input Voltage 32V dc | ||
Load Regulation 0.0025 % | ||
- COO (Country of Origin):
- TW
RECOM Switching Regulator, ±0.6% Load Regulation, 1 Output - R-78BXX-1.0 Series - R-78B12-1.0L
Features & Benefits
Applications
What temperatures can this regulator withstand?
Related links
- Recom Switching Regulator 12V dc Output Voltage 34V dc 1 Outputs
- Recom Switching Regulator 15V dc Output Voltage 34V dc 1 Outputs
- Recom Switching Regulator 3.3V dc Output Voltage 34V dc 1 Outputs
- Recom Switching Regulator 2.5V dc Output Voltage 34V dc 1 Outputs
- Recom Switching Regulator 12V dc Output Voltage 32V dc 1 Outputs
- Recom Switching Regulator 12V dc Output Voltage 32V dc 1 Outputs
- Recom Switching Regulator 5V dc Output Voltage 1 Outputs
- XP Power DC/DC Switching Regulator 6.5V dc Output Voltage 34V dc 1 Outputs
