XP Power DC/DC Switching Regulator, Through Hole, 6.5V dc Output Voltage 34V dc, 500 mA Output Current
- RS Stock No.:
- 122-7217
- Mfr. Part No.:
- SR05S6V5
- Brand:
- XP Power
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $2.40
View bulk pricing optionsSubtotal (1 unit)*
$10.20
(exc. GST)
$11.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 20 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $10.20 | - |
| 10 - 19 | $9.96 | $2.40 |
| 20 + | $9.80 | $8.00 |
*price indicative
- RS Stock No.:
- 122-7217
- Mfr. Part No.:
- SR05S6V5
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 6.5V dc | |
| Product Type | DC/DC Switching Regulator | |
| Output Current | 500mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Power | 3.25W | |
| Efficiency | 95% | |
| Ripple and Noise | 60mV Pk-Pk | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | SR | |
| Package Type | SIP | |
| Line Regulation | ±0.5 % | |
| Standards/Approvals | RoHS | |
| Length | 11.68mm | |
| Width | 7.5mm | |
| Depth | 10.15mm | |
| Weight | 1.8g | |
| Maximum Input Voltage | 34V dc | |
| Minimum Input Voltage | 8V | |
| MTBF | 4.5mH | |
| Load Regulation | ±0.6 % | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 6.5V dc | ||
Product Type DC/DC Switching Regulator | ||
Output Current 500mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Power 3.25W | ||
Efficiency 95% | ||
Ripple and Noise 60mV Pk-Pk | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Series SR | ||
Package Type SIP | ||
Line Regulation ±0.5 % | ||
Standards/Approvals RoHS | ||
Length 11.68mm | ||
Width 7.5mm | ||
Depth 10.15mm | ||
Weight 1.8g | ||
Maximum Input Voltage 34V dc | ||
Minimum Input Voltage 8V | ||
MTBF 4.5mH | ||
Load Regulation ±0.6 % | ||
- COO (Country of Origin):
- TW
XP Power - SR Series of Switch Regulators
The SR series from XP Power offers a highly reliable range of 0.5 Amp and 1 Amp, 3-pin SIP 3T switching regulators. The series has been designed in an industry standard package, features continuous short circuit protection and a high efficiency of up to 97%. These Compact switching regulators have a wide input and an operating temperature from -40°C to +80°C.
Industry standard package
Continuous short circuit protection
Wide input range
-40°C to +80°C Operating temperature
Efficiency up to 97%
Pin compatible with LM78MXX
Related links
- XP Power DC/DC Switching Regulator 6.5V dc Output Voltage 34V dc 1 Outputs
- XP Power DC/DC Switching Regulator 12V dc Output Voltage 34V dc 1 Outputs
- XP Power DC/DC Switching Regulator 15V dc Output Voltage 34V dc 1 Outputs
- XP Power DC/DC Switching Regulator 7.2V dc Output Voltage 34V dc 1 Outputs
- XP Power DC/DC Switching Regulator 3.3V dc Output Voltage 34V dc 1 Outputs
- XP Power DC/DC Switching Regulator 9V dc Output Voltage 34V dc 1 Outputs
- XP Power DC/DC Switching Regulator 5V dc Output Voltage 34V dc 1 Outputs
- XP Power DC/DC Switching Regulator 1.5V dc Output Voltage 34V dc 1 Outputs
