Recom Switching Regulator, Through Hole, 6.5V dc Output Voltage, 500 mA Output Current
- RS Stock No.:
- 166-8990
- Mfr. Part No.:
- R-786.5-0.5
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 42 units)*
$481.08
(exc. GST)
$529.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $481.08 | $11.454 |
| 2 - 3 | $470.51 | $11.203 |
| 4 + | $460.40 | $10.962 |
*price indicative
- RS Stock No.:
- 166-8990
- Mfr. Part No.:
- R-786.5-0.5
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 6.5V dc | |
| Output Current | 500mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Power | 2.5W | |
| Efficiency | 88% | |
| Ripple and Noise | 20mV Pk-Pk | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | R-78-0.5 | |
| Package Type | SIP | |
| Line Regulation | ±0.4 % | |
| Weight | 1.9g | |
| Depth | 10.2mm | |
| Width | 10.2mm | |
| Standards/Approvals | RoHS | |
| Length | 11.5mm | |
| Maximum Input Voltage | 32V dc | |
| Minimum Input Voltage | 8V | |
| MTBF | 21098000h | |
| Load Regulation | ±0.6 % | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Switching Regulator | ||
Output Voltage 1 6.5V dc | ||
Output Current 500mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Power 2.5W | ||
Efficiency 88% | ||
Ripple and Noise 20mV Pk-Pk | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Series R-78-0.5 | ||
Package Type SIP | ||
Line Regulation ±0.4 % | ||
Weight 1.9g | ||
Depth 10.2mm | ||
Width 10.2mm | ||
Standards/Approvals RoHS | ||
Length 11.5mm | ||
Maximum Input Voltage 32V dc | ||
Minimum Input Voltage 8V | ||
MTBF 21098000h | ||
Load Regulation ±0.6 % | ||
- COO (Country of Origin):
- TW

RECOM Switching Regulator, 1 Output, 88% Maximum Efficiency - R-78XX Series - R-786.5-0.5
Convert input voltages to outputs that suit your devices with this RECOM switching regulator. It switches inputs between 8 and 32V DC to a 6.5V DC output, giving you a stable power supply. With its 3.25W power rating, the unit provides energy-efficient voltage conversion that suits portable power sources like batteries. Integrated short-circuit, overload and overheat protection means you can be sure there's minimal risk of damage to your system from sudden faults.
Features & Benefits
• ±0.4% line regulation rating provides a constant output voltage for a reliable power supply
• Dimensions of 11.5 (L) x 10.2 (D) x 7.55mm (W) for easy installation in Compact systems
• Converts up to 88% of input voltage for low heat production
• 30mV maximum ripple voltage for minimal disruption from electrical noise
Applications
• Mobile phones
• Portable lighting systems
• Wind turbines
• Telecommunications
What's a ripple voltage and how does it affect my system?
Ripple refers to the amount of current variation that remains in your power supply after conversion. High ripple levels waste energy and can cause your equipment to work inefficiently or not at all.
Related links
- Recom Switching Regulator 6.5V dc Output Voltage 1 Outputs
- Recom Switching Regulator 6.5V dc Output Voltage 1 Outputs
- Recom Switching Regulator 12V dc Output Voltage 1 Outputs
- Recom Switching Regulator 5V dc Output Voltage 1 Outputs
- Recom Switching Regulator 3.3V dc Output Voltage 1 Outputs
- Recom Switching Regulator 9V dc Output Voltage 1 Outputs
- Recom Switching Regulator 15V dc Output Voltage 1 Outputs
- Recom Switching Regulator 1.8V dc Output Voltage 1 Outputs
