TRACOPOWER Switching Regulator, Through Hole, 1.2V dc Output Voltage, 4.6 → 36V dc Input Voltage, 1A Output

This image is representative of the product range

Subtotal (1 tube of 10 units)*

$161.88

(exc. GST)

$178.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$161.88$16.188

*price indicative

RS Stock No.:
166-6054
Mfr. Part No.:
TSR 1-2412SM
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

1.2V dc

Output Current

1A

Input Voltage

4.6 → 36V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

TO-220

Efficiency

62% @ Vin max, 74% @ Vin min

Ripple And Noise

50 (1.2 to 6.5 VDC Models) mV, 75 (9 to 15 VDC Models) mV

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Line Regulation

0.2%

Width

10.2mm

Load Regulation

0.6%

Weight

1.9g

Depth

7.6mm

Length

11.7mm

MTBF

>5350000h

COO (Country of Origin):
TW

Traco 1A Step-Down Switching Regulator TSR-1SM Series


The Tracopower TSR-1SM series of step-down switching regulators have a high efficiency up to 96%, which allows full load operation up to +65°C ambient temperature without the need of any heat transmission layer. The TSR-1SM switching regulators provide other significant features over linear regulators, i.e. better output voltage accuracy (±2 %) and lower standby current of 1 A. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.

SMD-package
Up to 96% efficiency
No thermal layer required
Built in filter capacitors
Operation temperature range –40°C to +85°C
Short circuit protection
Wide input operating range
Excellent line / load regulation
Low standby current

Standards

UL/cUL 60950-1, IEC/EN 60950-1

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links