TRACOPOWER Switching Regulator, Through Hole, 1.5V dc Output Voltage, 1 A Output Current

This image is representative of the product range

Subtotal (1 tube of 10 units)*

$142.31

(exc. GST)

$156.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$142.31$14.231

*price indicative

RS Stock No.:
166-6055
Mfr. Part No.:
TSR 1-2415SM
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

Switching Regulator

Output Voltage 1

1.5V dc

Output Current

1A

Mount Type

Through Hole

Number of Outputs

1

Efficiency

78%

Ripple and Noise

75mV

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Series

TSR-1SM

Line Regulation

0.2 %

Package Type

TO-220

Depth

7.6mm

Standards/Approvals

RoHS

Weight

1.9g

Length

11.7mm

Width

10.2mm

Maximum Input Voltage

36V dc

Load Regulation

0.6 %

MTBF

5350000h

Minimum Input Voltage

4.6V

COO (Country of Origin):
TW

Traco 1A Step-Down Switching Regulator TSR-1SM Series


The Tracopower TSR-1SM series of step-down switching regulators have a high efficiency up to 96%, which allows full load operation up to +65°C ambient temperature without the need of any heat transmission layer. The TSR-1SM switching regulators provide other significant features over linear regulators, i.e. better output voltage accuracy (±2 %) and lower standby current of 1 A. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.

SMD-package

Up to 96% efficiency

No thermal layer required

Built in filter capacitors

Operation temperature range –40°C to +85°C

Short circuit protection

Wide input operating range

Excellent line / load regulation

Low standby current

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy