TRACO POWER Switching Regulator, Through Hole, 1.8V dc Output Voltage, 1 A Output Current
- RS Stock No.:
- 166-5283
- Mfr. Part No.:
- TSR 1-2418
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$128.90
(exc. GST)
$141.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $128.90 | $12.89 | - |
| 2 - 3 | $126.08 | $12.608 | 2% |
| 4 + | $123.38 | $12.338 | 4% |
*price indicative
- RS Stock No.:
- 166-5283
- Mfr. Part No.:
- TSR 1-2418
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 1.8V dc | |
| Product Type | Switching Regulator | |
| Output Current | 1A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Power | 1.8W | |
| Efficiency | 68% | |
| Ripple and Noise | 50mV Pk-Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TSR 1 | |
| Line Regulation | ±0.2 % | |
| Package Type | SIP-3 | |
| Length | 11.7mm | |
| Weight | 1.9g | |
| Depth | 10.2mm | |
| Width | 10.2mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 4.6V | |
| Load Regulation | ±0.4 % | |
| MTBF | 5350000h | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 1.8V dc | ||
Product Type Switching Regulator | ||
Output Current 1A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Power 1.8W | ||
Efficiency 68% | ||
Ripple and Noise 50mV Pk-Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series TSR 1 | ||
Line Regulation ±0.2 % | ||
Package Type SIP-3 | ||
Length 11.7mm | ||
Weight 1.9g | ||
Depth 10.2mm | ||
Width 10.2mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 4.6V | ||
Load Regulation ±0.4 % | ||
MTBF 5350000h | ||
- COO (Country of Origin):
- TW
Step-Down Switching Regulator TSR 1 Series
The Tracopower TSR-1 series of step-down switching regulators are great replacement for linear regulators as they solve many power supply problems. These DC to DC converters are up to 96% more efficient with built-in capacitors and short circuit protection. Allowing full load operation up to +60°C ambient temperature without the need of any heat sink or forced cooling. The TSR-1 switching regulators provide other significant features over linear regulators. Providing better output accuracy (±2%), lower standby current of 2 mA and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.
Features & Benefits
Up to 96% efficiency
No heat-sink required
Pin compatible with LMxx linear regulators
SIP-package fits existing TO-220 footprint
Built in filter capacitors
Operation temperature range –40°C to +85°C
Short circuit protection
Wide input operating range
Excellent line / load regulation
Low standby current
Related links
- TRACOPOWER Switching Regulator 1.8V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 1.8V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 1.8V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 1.8V dc Output Voltage 36V dc 1 Outputs
- TRACOPOWER Switching Regulator 1V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 1.8V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 1.5V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 3.3V dc Output Voltage 1 Outputs
