TRACOPOWER Switching Regulator, Through Hole, 5V dc Output Voltage, 1 A Output Current
- RS Stock No.:
- 124-7702
- Mfr. Part No.:
- TSRN 1-2450
- Brand:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$162.64
(exc. GST)
$178.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $162.64 | $16.264 |
| 2 - 3 | $159.06 | $15.906 |
| 4 + | $155.66 | $15.566 |
*price indicative
- RS Stock No.:
- 124-7702
- Mfr. Part No.:
- TSRN 1-2450
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 5V dc | |
| Output Current | 1A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Efficiency | 83% | |
| Ripple and Noise | 50mV Pk-Pk | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | TSRN-1 | |
| Package Type | SIP | |
| Line Regulation | ±0.2 % | |
| Width | 7.5mm | |
| Depth | 10.2mm | |
| Standards/Approvals | RoHS | |
| Weight | 1.9kg | |
| Length | 11.7mm | |
| Maximum Input Voltage | 42V dc | |
| Load Regulation | ±0.4 % | |
| Minimum Input Voltage | 6.5V | |
| MTBF | 6000000h | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type Switching Regulator | ||
Output Voltage 1 5V dc | ||
Output Current 1A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Efficiency 83% | ||
Ripple and Noise 50mV Pk-Pk | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Series TSRN-1 | ||
Package Type SIP | ||
Line Regulation ±0.2 % | ||
Width 7.5mm | ||
Depth 10.2mm | ||
Standards/Approvals RoHS | ||
Weight 1.9kg | ||
Length 11.7mm | ||
Maximum Input Voltage 42V dc | ||
Load Regulation ±0.4 % | ||
Minimum Input Voltage 6.5V | ||
MTBF 6000000h | ||
- COO (Country of Origin):
- TW
Traco Power Switching Regulator, Single Output, 50mV Pk-Pk Ripple and Noise - TSRN 1 Series - TSRN 1-2450
Make tailoring direct current to your needs a snip with this power switching regulator from Traco Power. It's an Ideal choice for low-power applications, as it uses an input voltage between 6.5 and 42V DC to generate a 5V DC output. As it's a SIP-type package, its components are parcelled up efficiently inside Compact dimensions of 11.7 (L) x 7.5 (W) x 10.2mm (D), so it fits neatly into busy setups. Inbuilt overtemperature and short-circuit protections fend off electrical hazards, while the UL 94 V-0-rated silicone potting self-extinguishes within 10 seconds to boost workplace safety. The regulator's plastic housing withstands impacts and abrasion to deliver a long service life.
Features & Benefits
• Operating temperature range between -40°C and +85°C for reliable performance in challenging environments
• Mean time between failures of 20 million hours indicates reliability
• Through-hole mounting for fast and secure installation
• Complies with EN 61373 for safe use in railway applications
Applications
• Industrial automation
• Power supplies
• Transportation industry
Do I need a heat sink with this product?
No. This component runs at up to 83% efficiency, so there's little thermal energy created as a by-product of operation.
Related links
- TRACOPOWER Switching Regulator 5V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 5V dc 1 A Output Current, 1 Outputs
- TRACOPOWER Switching Regulator 3.3V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 6V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 1V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 15V dc 1 A Output Current, 1 Outputs
- TRACOPOWER Switching Regulator 12V dc 1 A Output Current, 1 Outputs
- TRACOPOWER Switching Regulator -3.3V dc 1 A Output Current, 1 Outputs
