TRACO POWER Switching Regulator, Through Hole, 15V dc Output Voltage, 1 A Output Current
- RS Stock No.:
- 166-5666
- Mfr. Part No.:
- TSRN 1-24150
- Brand:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$188.77
(exc. GST)
$207.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $188.77 | $18.877 |
| 2 - 3 | $184.62 | $18.462 |
| 4 + | $180.67 | $18.067 |
*price indicative
- RS Stock No.:
- 166-5666
- Mfr. Part No.:
- TSRN 1-24150
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | Switching Regulator | |
| Output Current | 1A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Efficiency | 96% | |
| Ripple and Noise | 75mV Pk-Pk | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | TSRN 1 | |
| Line Regulation | ±0.2 % | |
| Package Type | SIP | |
| Depth | 10.2mm | |
| Width | 7.5mm | |
| Weight | 1.9g | |
| Standards/Approvals | RoHS | |
| Length | 11.7mm | |
| Maximum Input Voltage | 42V dc | |
| MTBF | 20000000h | |
| Load Regulation | ±0.4 % | |
| Minimum Input Voltage | 16.5V | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 15V dc | ||
Product Type Switching Regulator | ||
Output Current 1A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Efficiency 96% | ||
Ripple and Noise 75mV Pk-Pk | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Series TSRN 1 | ||
Line Regulation ±0.2 % | ||
Package Type SIP | ||
Depth 10.2mm | ||
Width 7.5mm | ||
Weight 1.9g | ||
Standards/Approvals RoHS | ||
Length 11.7mm | ||
Maximum Input Voltage 42V dc | ||
MTBF 20000000h | ||
Load Regulation ±0.4 % | ||
Minimum Input Voltage 16.5V | ||
- COO (Country of Origin):
- TW
TRACOPOWER TSRN 1 Series Switching Regulator, 2mA Maximum Input Current, 464 to 696kHz Switching Frequency Range - TSRN 1-24150
This switching regulator offers a high-performance alternative to less efficient linear regulators. With an output voltage of 15V DC and a current capacity of up to 1A, it provides stable performance for a range of applications. Its Compact dimensions of 11.7mmx7.5mmx10.2mm allow for easy integration into smaller spaces, while the wide input voltage range of 16.5V to 42V DC makes it suitable for precise electronic tasks.
Features & Benefits
• High efficiency of up to 96% minimises thermal management needs
• Compact SIP package facilitates integration in constrained areas
• Low standby current of around 2mA contributes to energy savings
• Built-in over-temperature protection enhances safety
• Output stability is assured with low ripple of only 75mV Pk-Pk
Applications
• Powering electronic circuits in automation
• Suitable for energy-sensitive in industrial environments
• Ideal for battery-operated devices that require DC-DC conversion
• Used in systems where minimised heat generation is essential
Can it operate in high ambient temperatures?
Yes, it can perform up to +85°C with derating.
Will it provide stable output under variable load conditions?
It offers good load regulation within ±0.4%.
Is it suitable for negative output circuits?
Yes, it can be utilised in both positive and negative configurations.
Does it require external capacitors for operation?
No, it functions without the need for external capacitors.
Related links
- TRACOPOWER Switching Regulator 15V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 15V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 15V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 15V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 15V dc 3 A Output Current, 1 Outputs
- TRACOPOWER Switching Regulator 15V dc 1 A Output Current, 1 Outputs
- TRACOPOWER Switching Regulator 3.3V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 6V dc Output Voltage 1 Outputs
