TRACOPOWER Switching Regulator, Through Hole, 15V dc Output Voltage, 500 mA Output Current
- RS Stock No.:
- 161-6751
- Mfr. Part No.:
- TSR 0.5-24150
- Brand:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$97.66
(exc. GST)
$107.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $97.66 | $9.766 |
| 2 - 3 | $95.49 | $9.549 |
| 4 + | $93.43 | $9.343 |
*price indicative
- RS Stock No.:
- 161-6751
- Mfr. Part No.:
- TSR 0.5-24150
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | Switching Regulator | |
| Output Current | 500mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Efficiency | 97% | |
| Ripple and Noise | 40mV Pk-Pk | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Series | TSR 0.5 | |
| Line Regulation | ±0.2 % | |
| Package Type | SIP-3 | |
| Width | 7.55mm | |
| Standards/Approvals | RoHS | |
| Weight | 2g | |
| Length | 11.5mm | |
| Depth | 10.2mm | |
| Maximum Input Voltage | 32V dc | |
| Load Regulation | ±0.4 % | |
| MTBF | 2000000h | |
| Minimum Input Voltage | 18V | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 15V dc | ||
Product Type Switching Regulator | ||
Output Current 500mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Efficiency 97% | ||
Ripple and Noise 40mV Pk-Pk | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Series TSR 0.5 | ||
Line Regulation ±0.2 % | ||
Package Type SIP-3 | ||
Width 7.55mm | ||
Standards/Approvals RoHS | ||
Weight 2g | ||
Length 11.5mm | ||
Depth 10.2mm | ||
Maximum Input Voltage 32V dc | ||
Load Regulation ±0.4 % | ||
MTBF 2000000h | ||
Minimum Input Voltage 18V | ||
- COO (Country of Origin):
- TW
0.5A Step-Down Switching Regulator TSR 0.5 Series
The Tracopower TSR 0.5 series of step-down switching regulators are drop-in replacement for inefficient LM78 linear regulators. These DC-DC converters have a high efficiency up to 97%, which allows full load operation up to +80°C (+90°C with 50% load) ambient temperature without the need of any heat-sink or forced cooling. The TSR 0.5 switching regulators provide other significant features over linear regulators, i.e. better output accuracy (±3 %), lower standby current and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.
Features and Benefits
Compact SIP package.
Very high efficiency up to 97%.
Excellent line / load regulation.
Low standby current.
Operating temperature range –40 to 90°C.
Over-temperature protection.
Remote On/Off input.
Adjustable output voltage.
Short circuit protection.
Related links
- TRACOPOWER Switching Regulator 15V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 15V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 1.8V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 1.8V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 6.5V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 5V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 9V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 2.5V dc Output Voltage 1 Outputs
