TRACOPOWER Switching Regulator, Through Hole, 2.5V dc Output Voltage, 500 mA Output Current
- RS Stock No.:
- 817-9397
- Mfr. Part No.:
- TSR 0.5-2425
- Brand:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.08
(exc. GST)
$9.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $9.08 |
| 3 - 4 | $8.93 |
| 5 + | $8.75 |
*price indicative
- RS Stock No.:
- 817-9397
- Mfr. Part No.:
- TSR 0.5-2425
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 2.5V dc | |
| Output Current | 500mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Efficiency | 87% | |
| Ripple and Noise | 30mV Pk-Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Series | TSR 0.5 | |
| Package Type | SIP-3 | |
| Line Regulation | ±0.4 % | |
| Width | 7.55mm | |
| Standards/Approvals | RoHS | |
| Weight | 2g | |
| Length | 11.5mm | |
| Depth | 10.2mm | |
| Maximum Input Voltage | 32V dc | |
| MTBF | 2000000h | |
| Load Regulation | ±0.6 % | |
| Minimum Input Voltage | 4.75V | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type Switching Regulator | ||
Output Voltage 1 2.5V dc | ||
Output Current 500mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Efficiency 87% | ||
Ripple and Noise 30mV Pk-Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Series TSR 0.5 | ||
Package Type SIP-3 | ||
Line Regulation ±0.4 % | ||
Width 7.55mm | ||
Standards/Approvals RoHS | ||
Weight 2g | ||
Length 11.5mm | ||
Depth 10.2mm | ||
Maximum Input Voltage 32V dc | ||
MTBF 2000000h | ||
Load Regulation ±0.6 % | ||
Minimum Input Voltage 4.75V | ||
- COO (Country of Origin):
- TW
0.5A Step-Down Switching Regulator TSR 0.5 Series
The Tracopower TSR 0.5 series of step-down switching regulators are drop-in replacement for inefficient LM78 linear regulators. These DC-DC converters have a high efficiency up to 97%, which allows full load operation up to +80°C (+90°C with 50% load) ambient temperature without the need of any heat-sink or forced cooling. The TSR 0.5 switching regulators provide other significant features over linear regulators, i.e. better output accuracy (±3 %), lower standby current and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an Ideal solution for many battery powered applications.
Features and Benefits
Compact SIP package.
Very high efficiency up to 97%.
Excellent line / load regulation.
Low standby current.
Operating temperature range –40 to 90°C.
Over-temperature protection.
Remote On/Off input.
Adjustable output voltage.
Short circuit protection.
Related links
- TRACOPOWER Switching Regulator 2.5V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 2.5V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 2.5V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 2.5V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator -2.5V dc 1 A Output Current, 1 Outputs
- TRACOPOWER Switching Regulator 1.8V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 1.8V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 5V dc Output Voltage 1 Outputs
