TRACO POWER Switching Regulator, Through Hole, 9V dc Output Voltage, 500 mA Output Current

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save $0.45

View bulk pricing options

Subtotal (1 unit)*

$9.09

(exc. GST)

$10.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$9.09-
3 - 4$8.94$0.45
5 +$8.79$1.50

*price indicative

Packaging Options:
RS Stock No.:
817-9413
Distrelec Article No.:
301-21-217
Mfr. Part No.:
TSR 0.5-2490
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

9V dc

Product Type

Switching Regulator

Output Current

500mA

Mount Type

Through Hole

Number of Outputs

1

Efficiency

96%

Ripple and Noise

40mV Pk-Pk

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Series

TSR 0.5

Package Type

SIP-3

Line Regulation

±0.2 %

Weight

2g

Width

7.55mm

Standards/Approvals

EN 55032

Depth

10.2mm

Length

11.5mm

Maximum Input Voltage

32V dc

Load Regulation

±0.4 %

Minimum Input Voltage

11V

MTBF

2000000h

COO (Country of Origin):
TW

Traco Power Switching Regulator, 2g Weight, SIP Package - TSR 0.5 Series - TSR 0.5-2490


Need to raise the bar on energy efficiency while dialling down your voltage? Turn to this switching regulator from Traco Power. It's designed to convert an input voltage between 11 and 32V DC to a lower output of 9V DC. You can count on smooth and stable performance thanks to a ±3% output voltage accuracy. Compact dimensions of 11.5 (L) x 7.55 (W) x 10.2mm (D) mean this unit takes up little space in your setup. Through-hole mounting makes secure installation a walk in the park.

• Mean time between failures at +25°C of over 2 million hours for long-lasting reliability

• Wide operating temperature range between -40°C and +90°C to safely handle extreme environments

• Line regulation of ±0.2% prevents voltage spikes or drops

• UL 94V-0-rated plastic housing self-extinguishes in fewer than 10 seconds for fire safety

Applications


• Process control

• Power distribution

• Consumer electronics

How efficient is this switching regulator?


It has a high efficiency rating of 96%, so you can be sure it conserves energy by keeping heat loss to a minimum.

How heavy is this unit?


This regulator has a light weight of just 2g, so puts minimal strain on your equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy