Recently searched

    MEAN WELL Switching Power Supply, MFM-05-24, 24V dc, 230mA, 5.5W, 1 Output, 80 → 264V ac Input Voltage

    Bulk discount available

    Subtotal (1 unit)**

    $11.55

    (exc. GST)

    $12.71

    (inc. GST)

    Add to Basket
    Select or type quantity
    12 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$11.55
    10 - 49$11.45
    50 +$11.18

    **price indicative

    RS Stock No.:
    174-8026
    Distrelec Article No.:
    301-34-187
    Mfr. Part No.:
    MFM-05-24
    Brand:
    MEAN WELL
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    MEAN WELL

    Output Voltage

    24V dc

    Output Current

    230mA

    Power Rating

    5.5W

    Number of Outputs

    1

    Input Voltage

    80 → 264V ac

    Mounting Type

    PCB Mount

    Length

    42mm

    Width

    22.3mm

    Medical Approved

    Yes

    Depth

    16mm

    Weight

    18g

    Minimum Temperature

    -40°C

    Maximum Temperature

    +85°C

    Related links