Recently searched

    MEAN WELL Switching Power Supply, IRM-05-24, 24V dc, 230mA, 5.5W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

    Bulk discount available

    Subtotal (1 unit)**

    $12.18

    (exc. GST)

    $13.40

    (inc. GST)

    Add to Basket
    Select or type quantity
    71 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$12.18
    10 - 49$12.06
    50 +$11.75

    **price indicative

    RS Stock No.:
    135-8926
    Distrelec Article No.:
    303-72-419
    Mfr. Part No.:
    IRM-05-24
    Brand:
    MEAN WELL
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    MEAN WELL

    Output Voltage

    24V dc

    Output Current

    230mA

    Power Rating

    5.5W

    Number of Outputs

    1

    Input Voltage

    120 → 370 V dc, 85 → 264 V ac

    Mounting Type

    PCB Mount

    Package Type

    Encapsulated

    Length

    45.7mm

    Width

    25.4mm

    Depth

    21.5mm

    Efficiency

    77%

    Maximum Temperature

    +70°C

    Weight

    40g

    Minimum Temperature

    -30°C

    Related links