TRACOPOWER Switching Power Supply, TMLM 05124 24V, 230mA, 5.5 W, Input 90V ac to 264V
- RS Stock No.:
- 200-3511
- Mfr. Part No.:
- TMLM 05124
- Brand:
- TRACOPOWER
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$92.15
(exc. GST)
$101.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $92.15 |
| 10 - 49 | $90.22 |
| 50 + | $87.60 |
*price indicative
- RS Stock No.:
- 200-3511
- Mfr. Part No.:
- TMLM 05124
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 24V | |
| Number of Outputs | 1 | |
| Mount Type | PCB | |
| Power | 5.5W | |
| SMPS Output Current | 230mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 25.4mm | |
| Standards/Approvals | UL 60950-1, EN 55022, Class II to IEC/EN 60536, RoHS, IEC/EN 60950-1, EN 61000-6-2:2005, EN 55024 | |
| Depth | 15.16mm | |
| Weight | 33g | |
| Maximum Input Voltage | 264V | |
| Series | TMLM | |
| Efficiency | 75% | |
| Output Current | 230mA | |
| Minimum Input Voltage | 90V ac | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 24V | ||
Number of Outputs 1 | ||
Mount Type PCB | ||
Power 5.5W | ||
SMPS Output Current 230mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 25.4mm | ||
Standards/Approvals UL 60950-1, EN 55022, Class II to IEC/EN 60536, RoHS, IEC/EN 60950-1, EN 61000-6-2:2005, EN 55024 | ||
Depth 15.16mm | ||
Weight 33g | ||
Maximum Input Voltage 264V | ||
Series TMLM | ||
Efficiency 75% | ||
Output Current 230mA | ||
Minimum Input Voltage 90V ac | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
The Traco 24V TMLM 05 series , 5.5W output power, AC/DC power module. It is switching power supplier, offer highest power density in a fully encapsulated module. It has SMD-technology and high efficiency guarantee and high reliability of these Power Supplier.
Low ripple and noise
Short circuit and overload protection
Universal input 90–264 VAC, 47–440 Hz
Related links
- MEAN WELL Switching Power Supply 230mA Input 80V ac to 264V ac
- MEAN WELL Switching Power Supply 230mA Input 85V ac to 370 V dc, 264V ac
- TRACOPOWER Switching Power Supply 833mA Input 90V ac to 264V ac
- TRACOPOWER Switching Power Supply 167mA Input 90V ac to 264V ac
- TRACOPOWER Switching Power Supply 420mA Input 90V ac to 264V ac
- TRACOPOWER Switching Power Supply 2A Input 90V to 264V ac
- TRACOPOWER Switching Power Supply 1A Input 90V ac to 264V ac
- TRACOPOWER Switching Power Supply 1.33A Input 90V ac to 264V ac
