MEAN WELL Switching Power Supply, MFM-05-3.3, 3.3V dc, 1.25A, 4.1W, 1 Output, 80 → 264V ac Input Voltage
- RS Stock No.:
- 174-8022
- Mfr. Part No.:
- MFM-05-3.3
- Brand:
- MEAN WELL
1 / 1
Bulk discount available
Subtotal (1 unit)**
$15.59
(exc. GST)
$17.15
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $15.59 |
10 - 49 | $15.36 |
50 + | $15.03 |
**price indicative
- RS Stock No.:
- 174-8022
- Mfr. Part No.:
- MFM-05-3.3
- Brand:
- MEAN WELL
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MEAN WELL | |
Output Voltage | 3.3V dc | |
Output Current | 1.25A | |
Power Rating | 4.1W | |
Number of Outputs | 1 | |
Input Voltage | 80 → 264V ac | |
Mounting Type | PCB Mount | |
Length | 42mm | |
Width | 22.3mm | |
Medical Approved | Yes | |
Depth | 16mm | |
Minimum Temperature | -40°C | |
Weight | 18g | |
Maximum Temperature | +85°C | |
Select all | ||
---|---|---|
Brand MEAN WELL | ||
Output Voltage 3.3V dc | ||
Output Current 1.25A | ||
Power Rating 4.1W | ||
Number of Outputs 1 | ||
Input Voltage 80 → 264V ac | ||
Mounting Type PCB Mount | ||
Length 42mm | ||
Width 22.3mm | ||
Medical Approved Yes | ||
Depth 16mm | ||
Minimum Temperature -40°C | ||
Weight 18g | ||
Maximum Temperature +85°C | ||
Related links
- MEAN WELL Switching Power Supply 3.3V dc 4.1W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 3.3V dc 4.1W 120 → 370 V dc, 85 → 264 V
- MEAN WELL Switching Power Supply 3.3V dc 14.9W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 3.3V dc 8.3W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 3.3V dc 19.8W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 3.3V dc 11.6W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 5V dc 5W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 24V dc 5.5W 80 → 264V ac Input Voltage