Recently searched

    MEAN WELL Switching Power Supply, MPM-05-24, 24V dc, 230mA, 5.5W, 1 Output, 80 → 264V ac Input Voltage

    Bulk discount available

    Subtotal (1 unit)**

    $13.73

    (exc. GST)

    $15.10

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 29/11/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9$13.73
    10 - 49$13.59
    50 +$13.33

    **price indicative

    RS Stock No.:
    174-8052
    Mfr. Part No.:
    MPM-05-24
    Brand:
    MEAN WELL
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    MEAN WELL

    Output Voltage

    24V dc

    Output Current

    230mA

    Power Rating

    5.5W

    Number of Outputs

    1

    Input Voltage

    80 → 264V ac

    Mounting Type

    PCB Mount

    Package Type

    Encapsulated

    Length

    45.7mm

    Width

    25.4mm

    Medical Approved

    Yes

    Depth

    21.5mm

    Minimum Temperature

    -40°C

    Maximum Temperature

    +85°C

    Weight

    35g

    Related links