XP Power Switching Power Supply, ECP180PS48, 48V dc, 3.75A, 180W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 122-7601
- Mfr. Part No.:
- ECP180PS48
- Brand:
- XP Power
Bulk discount available
Subtotal (1 unit)**
$164.56
(exc. GST)
$181.02
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
5 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $164.56 |
10 - 49 | $158.80 |
50 + | $151.37 |
**price indicative
- RS Stock No.:
- 122-7601
- Mfr. Part No.:
- ECP180PS48
- Brand:
- XP Power
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | XP Power | |
Output Voltage | 48V dc | |
Output Current | 3.75A | |
Power Rating | 180W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264V ac | |
Mounting Type | Chassis Mount | |
Package Type | Open Frame | |
Length | 101.6mm | |
Width | 50.8mm | |
Medical Approved | Yes | |
Depth | 22.9mm | |
Maximum Temperature | +70°C | |
Weight | 230g | |
Minimum Temperature | -20°C | |
Select all | ||
---|---|---|
Brand XP Power | ||
Output Voltage 48V dc | ||
Output Current 3.75A | ||
Power Rating 180W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 101.6mm | ||
Width 50.8mm | ||
Medical Approved Yes | ||
Depth 22.9mm | ||
Maximum Temperature +70°C | ||
Weight 230g | ||
Minimum Temperature -20°C | ||
Related links
- XP Power Switching Power Supply 48V dc 180W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 12V dc 180W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 24V dc 180W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 15V dc 180W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 12V dc 180W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 15V dc 180W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 24V dc 180W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 28V dc 180W 85 → 264V ac Input Voltage