XP Power Switching Power Supply, GCS180PS48 48V dc, 3.7 A, 180 W, Input 85V ac to 264V ac
- RS Stock No.:
- 122-7163
- Distrelec Article No.:
- 302-24-480
- Mfr. Part No.:
- GCS180PS48
- Brand:
- XP Power
Bulk discount available
Subtotal (1 unit)*
$161.04
(exc. GST)
$177.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $161.04 |
| 10 - 49 | $157.08 |
| 50 + | $149.76 |
*price indicative
- RS Stock No.:
- 122-7163
- Distrelec Article No.:
- 302-24-480
- Mfr. Part No.:
- GCS180PS48
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 48V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 180W | |
| SMPS Output Current | 3.7 A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 127mm | |
| Weight | 290g | |
| Standards/Approvals | IEC 60950-1:2005 Ed 2, UL 60950-1 (2007), RoHS, LVD, IEC 60601-1 Ed 3, EN 60950-1, EN 60601-1/A12, CSA 22.2 No.60950-1-1:08, ANSI/AAMI ES 60601-1:2005 & CSA C22.2 | |
| Width | 76.2 mm | |
| Depth | 36.3mm | |
| Efficiency | 93% | |
| Maximum Input Voltage | 264V ac | |
| Series | GCS | |
| Output Current | 3.7A | |
| Minimum Input Voltage | 85V ac | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 48V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 180W | ||
SMPS Output Current 3.7 A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 127mm | ||
Weight 290g | ||
Standards/Approvals IEC 60950-1:2005 Ed 2, UL 60950-1 (2007), RoHS, LVD, IEC 60601-1 Ed 3, EN 60950-1, EN 60601-1/A12, CSA 22.2 No.60950-1-1:08, ANSI/AAMI ES 60601-1:2005 & CSA C22.2 | ||
Width 76.2 mm | ||
Depth 36.3mm | ||
Efficiency 93% | ||
Maximum Input Voltage 264V ac | ||
Series GCS | ||
Output Current 3.7A | ||
Minimum Input Voltage 85V ac | ||
Hazardous Area Certification No | ||
XP Power - GCS180 Series of AC-DC Power Supplies
The GCS180 series from XP Power offers an excellent range of 180 W, open frame power supplies, all of which have been IT and medically approved. These highly reliable, compact power supplies all feature up to 93% efficiency and less than 0.5 W of standby power. These power supplies are all either class I or class II constructed, convection-cooled and have an operating temperature from -40 °C to +70 °C.
180 W, AC-DC power supplies
Universal 85 - 264 VAC Input
IT and medically approved
-40 °C to +70 °C Operating temperature
<0.5 W standby power
93% efficiency
Class I and Class II construction
Remote on/off options in the –R models
3.0 x 5.0 x 1.42 package size
Meets EN55011/22 Level B emission standards
Open frame
Switch Mode - XP Power
Related links
- XP Power Switching Power Supply 48V dc 180W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 12V dc 180W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 12V dc 180W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 24V dc 180W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 24V dc 180W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 15V dc 180W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 28V dc 180W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 15V dc 180W 85 → 264V ac Input Voltage
