XP Power Switching Power Supply, ECP180PS24, 24V dc, 7.5A, 180W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 122-7598
- Distrelec Article No.:
- 302-24-440
- Mfr. Part No.:
- ECP180PS24
- Brand:
- XP Power
Bulk discount available
Subtotal (1 unit)*
$173.10
(exc. GST)
$190.41
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 9 | $173.10 |
| 10 - 49 | $167.06 |
| 50 + | $159.25 |
*price indicative
- RS Stock No.:
- 122-7598
- Distrelec Article No.:
- 302-24-440
- Mfr. Part No.:
- ECP180PS24
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 24V dc | |
| Output Current | 7.5A | |
| Power Rating | 180W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 101.6mm | |
| Width | 50.8mm | |
| Medical Approved | Yes | |
| Depth | 22.9mm | |
| Maximum Temperature | +70°C | |
| Weight | 230g | |
| Minimum Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 24V dc | ||
Output Current 7.5A | ||
Power Rating 180W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 101.6mm | ||
Width 50.8mm | ||
Medical Approved Yes | ||
Depth 22.9mm | ||
Maximum Temperature +70°C | ||
Weight 230g | ||
Minimum Temperature -20°C | ||
- COO (Country of Origin):
- TW
XP Power - ECP180 Series Switch Mode Power Supply
XP Power ECP180 series of 180 W power supply provides the user with a low cost PCB mount power solution to a wide variety of applications. The ECP180 series offers an output voltage of 5 to 15 V, with a very low load input power of <0.5 W. The series has been designed to adhere to the latest environmental legislation.
The low profile nature of the series offers a compact & reliable medical and ITE approved range of power supplies.
The low profile nature of the series offers a compact & reliable medical and ITE approved range of power supplies.
Features and Benefits
2" x 4" footprint, with 1" low profile.
120 W convection cooled, 180 W forced cooled.
<0.5 W no load input power.
12 V to 48 V single output.
Up to 95% efficiency rating.
Class I & class II application rating.
Integral fan supply.
2" x 4" footprint, with 1" low profile.
120 W convection cooled, 180 W forced cooled.
<0.5 W no load input power.
12 V to 48 V single output.
Up to 95% efficiency rating.
Class I & class II application rating.
Integral fan supply.
Switch Mode - XP Power
Related links
- XP Power Switching Power Supply 24V dc 180W 85 → 264V ac Input Voltage
- TDK-Lambda Switching Power Supply 24V dc 180W 90 → 264V ac Input Voltage
- XP Power Switching Power Supply 12V dc 180W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 15V dc 180W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 48V dc 180W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 28V dc 180W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 12V dc 180W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 48V dc 180W 85 → 264V ac Input Voltage
