XP Power Switching Power Supply, GCS180PS15, 15V dc, 12A, 180W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 122-7161
- Mfr. Part No.:
- GCS180PS15
- Brand:
- XP Power
Bulk discount available
Subtotal (1 unit)*
$166.06
(exc. GST)
$182.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $166.06 |
| 10 - 49 | $163.14 |
| 50 + | $158.93 |
*price indicative
- RS Stock No.:
- 122-7161
- Mfr. Part No.:
- GCS180PS15
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 15V dc | |
| Output Current | 12A | |
| Power Rating | 180W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 127mm | |
| Width | 76.2mm | |
| Medical Approved | Yes | |
| Depth | 36.3mm | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | -40°C | |
| Weight | 290g | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 15V dc | ||
Output Current 12A | ||
Power Rating 180W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 127mm | ||
Width 76.2mm | ||
Medical Approved Yes | ||
Depth 36.3mm | ||
Maximum Temperature +70°C | ||
Minimum Temperature -40°C | ||
Weight 290g | ||
XP Power - GCS180 Series of AC-DC Power Supplies
The GCS180 series from XP Power offers an excellent range of 180 W, open frame power supplies, all of which have been IT and medically approved. These highly reliable, compact power supplies all feature up to 93% efficiency and less than 0.5 W of standby power. These power supplies are all either class I or class II constructed, convection-cooled and have an operating temperature from -40 °C to +70 °C.
180 W, AC-DC power supplies
Universal 85 - 264 VAC Input
IT and medically approved
-40 °C to +70 °C Operating temperature
<0.5 W standby power
93% efficiency
Class I and Class II construction
Remote on/off options in the –R models
3.0 x 5.0 x 1.42 package size
Meets EN55011/22 Level B emission standards
Open frame
Universal 85 - 264 VAC Input
IT and medically approved
-40 °C to +70 °C Operating temperature
<0.5 W standby power
93% efficiency
Class I and Class II construction
Remote on/off options in the –R models
3.0 x 5.0 x 1.42 package size
Meets EN55011/22 Level B emission standards
Open frame
Switch Mode - XP Power
Related links
- XP Power Switching Power Supply 15V dc 180W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 12V dc 180W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 24V dc 180W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 48V dc 180W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 24V dc 180W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 28V dc 180W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 48V dc 180W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 12V dc 180W 85 → 264V ac Input Voltage
