XP Power, ECP180PS28 Switching Power Supply 28V dc, 180 W 264V ac

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
122-7599
Mfr. Part No.:
ECP180PS28
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

Switching Power Supply

Maximum Output Voltage

28V dc

Number of Outputs

1

Mount Type

Chassis

Power

180W

SMPS Output Current

6.43A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Length

101.6mm

Depth

22.9mm

Standards/Approvals

ANSIAAMI ES 606011, EN 606011, EN 609501, IEC 606011, IEC 609501, UL 609501

Width

50.8mm

Weight

230g

Series

ECP

Efficiency

93%

Maximum Input Voltage

264V ac

Minimum Input Voltage

85V ac

Output Current

6.43A

Hazardous Area Certification

No

COO (Country of Origin):
TW

XP Power - ECP180 Series Switch Mode Power Supply


XP Power ECP180 series of 180 W power supply provides the user with a low cost PCB mount power solution to a wide variety of applications. The ECP180 series offers an output voltage of 5 to 15 V, with a very low load input power of <0.5 W. The series has been designed to adhere to the latest environmental legislation.

The low profile nature of the series offers a compact & reliable medical and ITE approved range of power supplies.

Features and Benefits

2" x 4" footprint, with 1" low profile.

120 W convection cooled, 180 W forced cooled.

<0.5 W no load input power.

12 V to 48 V single output.

Up to 95% efficiency rating.

Class I & class II application rating.

Integral fan supply.

Switch Mode - XP Power


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy