DiodesZetex Switching Diode, Single, 1 A, 2-Pin 600 V DFL US1JDF-13

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save $30.00

View bulk pricing options

Subtotal (1 pack of 50 units)*

$24.20

(exc. GST)

$26.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,300 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 2450$0.484$24.20-
2500 - 4950$0.472$23.60$30.00
5000 +$0.465$23.25$95.00

*price indicative

Packaging Options:
RS Stock No.:
921-1252
Mfr. Part No.:
US1JDF-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single

Maximum Forward Current If

1A

Product Type

Switching Diode

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

DFL

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Peak Reverse Recovery Time trr

75ns

Maximum Peak Reverse Repetitive Voltage Vrrm

600V

Maximum Forward Voltage Vf

1.7V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

4.6mm

Width

2.95mm

Standards/Approvals

No

Height

1.1mm

Automotive Standard

No

Fast/Ultra-Fast Rectifiers, Diodes Inc


Diodes and Rectifiers, Diodes Inc


  • RS Stock No. 9211252P
  • Mfr. Part No. US1JDF-13
Each (Supplied on a Reel)
$0.484
  • RS Stock No. 7514613P
  • Mfr. Part No. MURS160-13-F
Each (Supplied on a Reel)
$0.572
Each (On a Reel of 3000)
$0.213
Each (Supplied on a Reel)
$0.198

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy