DiodesZetex Switching Diode, Single, 1 A, 2-Pin 600 V SMB S1JB-13-F
- RS Stock No.:
- 751-4767
- Mfr. Part No.:
- S1JB-13-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 800 more to save $1.60
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$19.80
(exc. GST)
$21.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,200 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 700 | $0.198 | $19.80 | - |
| 800 + | $0.196 | $19.60 | $1.60 |
*price indicative
- RS Stock No.:
- 751-4767
- Mfr. Part No.:
- S1JB-13-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 1A | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SMB | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Peak Reverse Recovery Time trr | 3ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.94mm | |
| Length | 4.57mm | |
| Height | 2.3mm | |
| Standards/Approvals | No | |
| Series | S1JB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Maximum Forward Current If 1A | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SMB | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Peak Reverse Recovery Time trr 3ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Width 3.94mm | ||
Length 4.57mm | ||
Height 2.3mm | ||
Standards/Approvals No | ||
Series S1JB | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 1.5A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Switching Diode 1 A, 2-Pin 600 V SMB
- DiodesZetex Switching Diode 1 A, 2-Pin 600 V SMB MURS160-13-F
- DiodesZetex Switching Diode 1 A, 2-Pin 50 V SMB S1AB-13-F
- DiodesZetex Switching Diode 1 A, 2-Pin 1000 V SMB RS1MB-13-F
- DiodesZetex Switching Diode 1 A, 2-Pin 100 V SMB S1BB-13-F
- DiodesZetex Switching Diode 3 A, 2-Pin 1000 V SMB RS3MB-13-F
- DiodesZetex Switching Diode 3 A, 2-Pin 200 V SMB S3DB-13-F
- DiodesZetex Switching Diode 3 A, 2-Pin 400 V SMB S3GB-13-F
