STMicroelectronics Switching Diode, Common Cathode, 30 A, 3-Pin 600 V TO-247 STTH30L06CW
- RS Stock No.:
- 877-3015
- Mfr. Part No.:
- STTH30L06CW
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$30.00
(exc. GST)
$33.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 May 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $6.00 | $30.00 |
*price indicative
- RS Stock No.:
- 877-3015
- Mfr. Part No.:
- STTH30L06CW
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Common Cathode | |
| Maximum Forward Current If | 30A | |
| Product Type | Switching Diode | |
| Mount Type | Through Hole | |
| Sub Type | Silicon Junction | |
| Package Type | TO-247 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Maximum Forward Voltage Vf | 1.8V | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.75mm | |
| Width | 5.15mm | |
| Height | 20.15mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Common Cathode | ||
Maximum Forward Current If 30A | ||
Product Type Switching Diode | ||
Mount Type Through Hole | ||
Sub Type Silicon Junction | ||
Package Type TO-247 | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Maximum Forward Voltage Vf 1.8V | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Operating Temperature 175°C | ||
Length 15.75mm | ||
Width 5.15mm | ||
Height 20.15mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 10A to 240A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics Switching Diode 30 A, 3-Pin 600 V TO-247
- STMicroelectronics Switching Diode 30 A, 3-Pin 200 V TO-247
- STMicroelectronics Switching Diode 30 A, 3-Pin 200 V TO-247 STTH30W02CW
- STMicroelectronics Switching Diode 2 A, 3-Pin 600 V TO-220
- STMicroelectronics Switching Diode 2 A, 3-Pin 600 V TO-220 STTH16L06CFP
- STMicroelectronics Switching Diode 60 A, 3-Pin 300 V TO-247
- STMicroelectronics Switching Diode 60 A, 3-Pin 300 V TO-247 STTH60W03CW
- STMicroelectronics Switching Diode 16 A, 3-Pin 400 V TO-220
