STMicroelectronics Switching Diode, Single, 60 A, 3-Pin 400 V TO-247 STTH61W04SW

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$11.88

(exc. GST)

$13.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 09 November 2026
  • Plus 242 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$5.94$11.88

*price indicative

Packaging Options:
RS Stock No.:
829-4064
Mfr. Part No.:
STTH61W04SW
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Switching Diode

Maximum Forward Current If

60A

Diode Configuration

Single

Sub Type

Silicon Junction

Mount Type

Through Hole

Package Type

TO-247

Pin Count

3

Maximum Peak Reverse Repetitive Voltage Vrrm

400V

Peak Non-Repetitive Forward Surge Current Ifsm

500A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.35V

Peak Reverse Recovery Time trr

40ns

Maximum Operating Temperature

175°C

Length

15.75mm

Standards/Approvals

No

Height

20.15mm

Width

5.15mm

Automotive Standard

No

Rectifier Diodes, 10A to 240A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy