STMicroelectronics Switching Diode, Common Cathode, 30 A, 3-Pin 200 V TO-247 STTH30W02CW
- RS Stock No.:
- 168-8048
- Mfr. Part No.:
- STTH30W02CW
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 150 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$60.63
(exc. GST)
$66.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 930 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 120 | $2.021 | $60.63 | - |
| 150 + | $1.819 | $54.57 | 9% |
*price indicative
- RS Stock No.:
- 168-8048
- Mfr. Part No.:
- STTH30W02CW
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Switching Diode | |
| Maximum Forward Current If | 30A | |
| Diode Configuration | Common Cathode | |
| Mount Type | Through Hole | |
| Sub Type | Silicon Junction | |
| Package Type | TO-247 | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 140A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.4V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Peak Reverse Recovery Time trr | 20ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 20.15mm | |
| Length | 15.75mm | |
| Width | 5.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Switching Diode | ||
Maximum Forward Current If 30A | ||
Diode Configuration Common Cathode | ||
Mount Type Through Hole | ||
Sub Type Silicon Junction | ||
Package Type TO-247 | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 140A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.4V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 200V | ||
Peak Reverse Recovery Time trr 20ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 20.15mm | ||
Length 15.75mm | ||
Width 5.15mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 10A to 240A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics Switching Diode 30 A, 3-Pin 200 V TO-247 STTH30W02CW
- STMicroelectronics Switching Diode 30 A, 3-Pin 600 V TO-247
- STMicroelectronics Switching Diode 30 A, 3-Pin 600 V TO-247 STTH30L06CW
- STMicroelectronics Switching Diode 4 A, 3-Pin 200 V TO-252
- STMicroelectronics Switching Diode 4 A, 3-Pin 200 V TO-252 STTH802CB-TR
- STMicroelectronics Switching Diode 60 A, 3-Pin 300 V TO-247
- STMicroelectronics Switching Diode 60 A, 3-Pin 300 V TO-247 STTH60W03CW
- STMicroelectronics Switching Diode 2 A, 3-Pin 600 V TO-220
