Nexperia Silicon Junction, Common Cathode, 225 mA, 3-Pin 200 V SOT-23 BAV23C,215
- RS Stock No.:
- 781-6739
- Mfr. Part No.:
- BAV23C,215
- Brand:
- Nexperia
This image is representative of the product range
Add 750 more to save $6.75
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$17.20
(exc. GST)
$18.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
- Plus 2,050 unit(s) shipping from 20 November 2026
- Plus 3,000 unit(s) shipping from 16 December 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.344 | $17.20 | - |
| 750 - 1450 | $0.335 | $16.75 | $6.75 |
| 1500 + | $0.33 | $16.50 | $21.00 |
*price indicative
- RS Stock No.:
- 781-6739
- Mfr. Part No.:
- BAV23C,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Common Cathode | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 225mA | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 9A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Maximum Power Dissipation Pd | 350mW | |
| Peak Reverse Recovery Time trr | 50ns | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Width | 1.4mm | |
| Height | 1.1mm | |
| Series | BAV23C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Common Cathode | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 225mA | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 9A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 200V | ||
Maximum Power Dissipation Pd 350mW | ||
Peak Reverse Recovery Time trr 50ns | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 3mm | ||
Width 1.4mm | ||
Height 1.1mm | ||
Series BAV23C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, Nexperia
Features
Diodes and Rectifiers
- RS Stock No. 1660500
- Mfr. Part No. BAS19,215
- RS Stock No. 7258641
- Mfr. Part No. BAS19,215
- RS Stock No. 1663065
- Mfr. Part No. BAS19
- RS Stock No. 2194297
- Mfr. Part No. BAS16,235
Related links
- Nexperia Silicon Junction 225 mA, 3-Pin 200 V SOT-23
- Nexperia Silicon Junction 225 mA, 3-Pin 200 V SOT-23
- Nexperia Silicon Junction 225 mA215
- onsemi Silicon Junction 200 mA, 3-Pin 100 V SOT-23
- onsemi Silicon Junction 200 mA, 3-Pin 100 V SOT-23 BAV70LT3G
- onsemi Silicon Junction 200 mA, 3-Pin 100 V SOT-23 BAV70LT1G
- onsemi Silicon Junction 400 mA, 3-Pin 250 V SOT-23
- Vishay Silicon Junction 250 mA, 3-Pin 70 V SOT-23









