Vishay Silicon Junction, Single, 1 A, 2-Pin 50 V DO-213AB RGL41A-E3/96
- RS Stock No.:
- 812-9130
- Mfr. Part No.:
- RGL41A-E3/96
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$64.70
(exc. GST)
$71.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 April 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 350 | $1.294 | $64.70 |
| 400 - 700 | $1.271 | $63.55 |
| 750 + | $1.248 | $62.40 |
*price indicative
- RS Stock No.:
- 812-9130
- Mfr. Part No.:
- RGL41A-E3/96
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 1A | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | DO-213AB | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 150ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.3V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 2.05mm | |
| Length | 5.2mm | |
| Diameter | 2.67mm | |
| Height | 1.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 1A | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type DO-213AB | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 150ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.3V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 50V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 2.05mm | ||
Length 5.2mm | ||
Diameter 2.67mm | ||
Height 1.15mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Fast Recovery Rectifiers 1A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Silicon Junction 1 A, 2-Pin 50 V DO-213AB
- Vishay Silicon Junction 1 A, 2-Pin 600 V DO-213AB RGL41J-E3/96
- Vishay Silicon Junction 1 A, 2-Pin 400 V DO-213AB EGL41G-E3/96
- Vishay Silicon Junction 1 A, 2-Pin 400 V DO-213AB
- Vishay Silicon Junction 1 A, 2-Pin 600 V DO-213AB
- Vishay Switching Diode 1 A, 2-Pin 200 V DO-213AB EGL41D-E3/96
- Vishay Switching Diode 1 A, 2-Pin 200 V DO-213AB
- Vishay Silicon Junction 1 A, 2-Pin 200 V DO-204AL
