Vishay Silicon Junction, Single, 1 A, 2-Pin 600 V DO-213AB RGL41J-E3/96

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1500 units)*

$826.50

(exc. GST)

$909.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1500 - 1500$0.551$826.50
3000 - 4500$0.542$813.00
6000 +$0.532$798.00

*price indicative

RS Stock No.:
165-7117
Mfr. Part No.:
RGL41J-E3/96
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Product Type

Silicon Junction

Maximum Forward Current If

1A

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

DO-213AB

Pin Count

2

Peak Reverse Recovery Time trr

250ns

Maximum Forward Voltage Vf

1.3V

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Peak Reverse Repetitive Voltage Vrrm

600V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Diameter

2.67mm

Length

5.2mm

Height

1.15mm

Standards/Approvals

No

Width

2.05mm

Automotive Standard

No

COO (Country of Origin):
CN

Fast Recovery Rectifiers 1A, Vishay Semiconductor


Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Low profile with height of 1mm

Avalanche Rectifier

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy