Vishay Switching Diode, Single, 1 A, 2-Pin 200 V DO-213AB
- RS Stock No.:
- 165-7125
- Mfr. Part No.:
- EGL41D-E3/96
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 1500 units)*
$420.00
(exc. GST)
$465.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 4,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 1500 | $0.28 | $420.00 |
| 3000 - 4500 | $0.275 | $412.50 |
| 6000 + | $0.27 | $405.00 |
*price indicative
- RS Stock No.:
- 165-7125
- Mfr. Part No.:
- EGL41D-E3/96
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 1A | |
| Product Type | Switching Diode | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | DO-213AB | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.67mm | |
| Standards/Approvals | No | |
| Diameter | 2.67mm | |
| Length | 5.2mm | |
| Height | 2.67mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Maximum Forward Current If 1A | ||
Product Type Switching Diode | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type DO-213AB | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 200V | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Operating Temperature 175°C | ||
Width 2.67mm | ||
Standards/Approvals No | ||
Diameter 2.67mm | ||
Length 5.2mm | ||
Height 2.67mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
- RS Stock No. 8122060P
- Mfr. Part No. EGL41D-E3/96
- RS Stock No. 8122060
- Mfr. Part No. EGL41D-E3/96
- RS Stock No. 2186648P
- Mfr. Part No. RS1FD-M3/H
- RS Stock No. 8119880P
- Mfr. Part No. MUR420-E3/73
Related links
- Vishay Switching Diode 1 A, 2-Pin 200 V DO-213AB EGL41D-E3/96
- Vishay Silicon Junction 1 A, 2-Pin 400 V DO-213AB
- Vishay Silicon Junction 1 A, 2-Pin 600 V DO-213AB
- Vishay Silicon Junction 1 A, 2-Pin 50 V DO-213AB
- Vishay 1 Single 1 W 5 % Surface 2-Pin DO-213AB
- Vishay Switching Diode 1 A, 2-Pin 200 V DO-214AC
- Vishay 200 V 1 A Diode Switching 2-Pin DO-213AB
- Vishay Switching Diode 1 A, 2-Pin 200 V DO-214AC U1D-E3/5AT










