Vishay Silicon Junction, Single, 1 A, 2-Pin 400 V DO-213AB EGL41G-E3/96
- RS Stock No.:
- 812-2079
- Mfr. Part No.:
- EGL41G-E3/96
- Brand:
- Vishay
This image is representative of the product range
Add 400 more to save $5.20
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$36.75
(exc. GST)
$40.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10,950 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 350 | $0.735 | $36.75 | - |
| 400 - 700 | $0.722 | $36.10 | $5.20 |
| 750 + | $0.709 | $35.45 | $19.50 |
*price indicative
- RS Stock No.:
- 812-2079
- Mfr. Part No.:
- EGL41G-E3/96
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 1A | |
| Product Type | Silicon Junction | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | DO-213AB | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 2.67mm | |
| Height | 2.67mm | |
| Length | 5.2mm | |
| Width | 2.67mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Maximum Forward Current If 1A | ||
Product Type Silicon Junction | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type DO-213AB | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 400V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Diameter 2.67mm | ||
Height 2.67mm | ||
Length 5.2mm | ||
Width 2.67mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Silicon Junction 1 A, 2-Pin 400 V DO-213AB
- Vishay Silicon Junction 1 A, 2-Pin 50 V DO-213AB RGL41A-E3/96
- Vishay Silicon Junction 1 A, 2-Pin 600 V DO-213AB RGL41J-E3/96
- Vishay Silicon Junction 1 A, 2-Pin 600 V DO-213AB
- Vishay Silicon Junction 1 A, 2-Pin 50 V DO-213AB
- Vishay Silicon Junction 1 A, 2-Pin 400 V DO-204AL
- Vishay Silicon Junction 1 A, 2-Pin 400 V DO-204AL BA157-E3/54
- Vishay Silicon Junction 0.5 A, 2-Pin 400 V DO-213AA
