Vishay Silicon Junction, Single, 3 A, 2-Pin 600 V DO-201AD GI506-E3/54
- RS Stock No.:
- 812-2357
- Mfr. Part No.:
- GI506-E3/54
- Brand:
- Vishay
This image is representative of the product range
Add 350 more to save $6.65
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$56.35
(exc. GST)
$62.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 300 | $1.127 | $56.35 | - |
| 350 - 650 | $1.108 | $55.40 | $6.65 |
| 700 + | $1.088 | $54.40 | $27.30 |
*price indicative
- RS Stock No.:
- 812-2357
- Mfr. Part No.:
- GI506-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 3A | |
| Diode Configuration | Single | |
| Sub Type | Silicon Junction | |
| Mount Type | Through Hole | |
| Package Type | DO-201AD | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.1V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Minimum Operating Temperature | -50°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Peak Reverse Recovery Time trr | 2μs | |
| Maximum Operating Temperature | 150°C | |
| Length | 9.5mm | |
| Height | 5.3mm | |
| Diameter | 5.3mm | |
| Width | 5.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 3A | ||
Diode Configuration Single | ||
Sub Type Silicon Junction | ||
Mount Type Through Hole | ||
Package Type DO-201AD | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.1V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Minimum Operating Temperature -50°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Peak Reverse Recovery Time trr 2μs | ||
Maximum Operating Temperature 150°C | ||
Length 9.5mm | ||
Height 5.3mm | ||
Diameter 5.3mm | ||
Width 5.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Standard Recovery Rectifiers, 2A to 10A
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Silicon Junction 3 A, 2-Pin 600 V DO-201AD
- Vishay Silicon Junction 3 A, 2-Pin 800 V DO-201AD
- Vishay Silicon Junction 3 A, 2-Pin 800 V DO-201AD RGP30K-E3/54
- Vishay Silicon Junction 3 A, 2-Pin 150 V DO-214AA
- Vishay Silicon Junction 3 A, 2-Pin 50 V DO-214AA
- onsemi Silicon Junction 3 A, 2-Pin 50 V DO-201AD
- Vishay Silicon Junction 3 A, 2-Pin 150 V DO-214AA ES3C-E3/57T
- Vishay Silicon Junction 3 A, 2-Pin 50 V DO-214AA ES3A-E3/57T
